10% OFF
Images are for reference only

Vishay Intertech BAV19WS-HE3-08

Manufacturer Vishay Intertech
Mfr. Part # BAV19WS-HE3-08
LCSC Part # C5158077
Package SOD-323
Customer #
Datasheet Vishay Intertech BAV19WS-HE3-08
EasyEDA
ECCN EAR99
Description 100V 1.25V@200mA 50ns 250mA SOD-323 Switching Diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Switching Diode
Datasheet Vishay Intertech BAV19WS-HE3-08
RoHS
0 products found. Show Similar
In Stock: 14295
WHS-HK: 0
WHS-ZH: 14195
WHS-JS: 100
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $ 0.0533 $0.0592 $ 0.27
50+ $ 0.0477 $0.053 $ 2.39
150+ $ 0.0450 $0.05 $ 6.75
500+ $ 0.0429 $0.0476 $ 21.45
3000+ $ 0.0369 $0.0409 $ 110.70
6000+ $ 0.0360 $0.0399 $ 216.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.