Images are for reference only

FG TC-6615-8.0-170g

Manufacturer FG
Mfr. Part # TC-6615-8.0-170g
LCSC Part # C7542831
Package Plugin
Customer #
Datasheet FG TC-6615-8.0-170g
EasyEDA
ECCN -
Description 带支架 6mm 8mm 6mm 170gf Plugin Tactile Switches ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Switches/Tactile Switches
Datasheet FG TC-6615-8.0-170g
RoHS
0 products found. Show Similar
In Stock: 620
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 620
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
20+ $0.0226 $ 0.45
200+ $0.0181 $ 3.62
1000+ $0.0155 $ 15.50
2000+ $0.014 $ 28.00
10000+ $0.0127 $ 127.00
20000+ $0.012 $ 240.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.