Images are for reference only

Vishay Intertech 293D155X9016A2TE3

Manufacturer Vishay Intertech
Mfr. Part # 293D155X9016A2TE3
LCSC Part # C1957726
Package 1206
Customer #
Datasheet Vishay Intertech 293D155X9016A2TE3
EasyEDA
ECCN EAR99
Description 1.5uF 16V 6.7Ω ±10% 1206 Tantalum Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Tantalum Capacitors
Datasheet Vishay Intertech 293D155X9016A2TE3
RoHS
0 products found. Show Similar
In Stock: 2115
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2115
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
5+ $0.1196 $ 0.60
50+ $0.096 $ 4.80
150+ $0.0842 $ 12.63
500+ $0.0754 $ 37.70
2000+ $0.0683 $ 136.60
4000+ $0.0648 $ 259.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.