Images are for reference only

YAGEO MFR-25FBF52-332R

Manufacturer YAGEO
Mfr. Part # MFR-25FBF52-332R
LCSC Part # C1364182
Package Plugin,D2.4xL6.3mm
Customer #
Datasheet YAGEO MFR-25FBF52-332R
EasyEDA
ECCN EAR99
Description Metal Film Resistors 332Ω 250mW ±100ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet YAGEO MFR-25FBF52-332R
RoHS
0 products found. Show Similar
In Stock: 9450
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 9450
Minimum : 50 Multiples : 50
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
50+ $0.0151 $ 0.76
500+ $0.0122 $ 6.10
1500+ $0.0106 $ 15.90
10000+ $0.0096 $ 96.00
20000+ $0.0088 $ 176.00
50000+ $0.0083 $ 415.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.