Images are for reference only

YAGEO MFR-25FBF52-52R3

Manufacturer YAGEO
Mfr. Part # MFR-25FBF52-52R3
LCSC Part # C3370036
Package Plugin,D2.4xL6.3mm
Customer #
Datasheet YAGEO MFR-25FBF52-52R3
EasyEDA
ECCN EAR99
Description Metal Film Resistors 52.3Ω 250mW ±100ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Through Hole Resistors
Datasheet YAGEO MFR-25FBF52-52R3
RoHS
0 products found. Show Similar
In Stock: 9500
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 9500
Minimum : 50 Multiples : 50
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
50+ $0.0146 $ 0.73
500+ $0.0118 $ 5.90
1500+ $0.0102 $ 15.30
10000+ $0.0093 $ 93.00
20000+ $0.0085 $ 170.00
50000+ $0.008 $ 400.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.