Images are for reference only

SOFNG MC-142P

Manufacturer SOFNG
Mfr. Part # MC-142P
LCSC Part # C3021279
Package SMD
Customer #
Datasheet SOFNG MC-142P
EasyEDA
ECCN -
Description 1A 1 Surface Mount,Right Angle 5P Female -25℃~+75℃ Micro-B SMD USB Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/USB Connectors
Datasheet SOFNG MC-142P
RoHS
0 products found. Show Similar
In Stock: 910
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 910
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
5+ $0.1017 $ 0.51
50+ $0.0826 $ 4.13
150+ $0.0731 $ 10.97
1000+ $0.0659 $ 65.90
2000+ $0.0602 $ 120.40
5000+ $0.0573 $ 286.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.