Images are for reference only

Vishay Intertech 534B1103JC

Manufacturer Vishay Intertech
Mfr. Part # 534B1103JC
LCSC Part # C499582
Package -
Customer #
Datasheet Vishay Intertech 534B1103JC
EasyEDA
ECCN EAR99
Description ±5% ±20ppm/℃ 2W 10kΩ - Variable Resistors/Potentiometers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Variable Resistors/Potentiometers
Datasheet Vishay Intertech 534B1103JC
RoHS
0 products found. Show Similar
In Stock: 1
WHS-HK: 0
WHS-ZH: 1
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 10
Qty. Unit Price Ext. Price
1+ $22.7052 $ 22.71
10+ $21.8621 $ 218.62
30+ $20.4002 $ 612.01
100+ $19.1254 $ 1912.54
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.