Images are for reference only

Vishay Intertech P11S1V0FLSY00102KA

Manufacturer Vishay Intertech
Mfr. Part # P11S1V0FLSY00102KA
LCSC Part # C7255106
Package -
Customer #
Datasheet Vishay Intertech P11S1V0FLSY00102KA
EasyEDA
ECCN EAR99
Description ±10% ±150ppm/℃ 1W 1kΩ - Variable Resistors/Potentiometers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Variable Resistors/Potentiometers
Datasheet Vishay Intertech P11S1V0FLSY00102KA
RoHS
0 products found. Show Similar
In Stock: 2
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 20
Qty. Unit Price Ext. Price
1+ $8.5024 $ 8.50
10+ $8.21 $ 82.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.