Images are for reference only

Vishay Intertech P16NP223MAB15

Manufacturer Vishay Intertech
Mfr. Part # P16NP223MAB15
LCSC Part # C7279890
Package Plugin-3P,D=16mm
Customer #
Datasheet Vishay Intertech P16NP223MAB15
EasyEDA
ECCN EAR99
Description ±20% ±150ppm/℃ 1W Plugin-3P,D=16mm Variable Resistors/Potentiometers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Variable Resistors/Potentiometers
Datasheet Vishay Intertech P16NP223MAB15
RoHS
0 products found. Show Similar
In Stock: 2
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1
Qty. Unit Price Ext. Price
1+ $12.8357 $ 12.84
10+ $12.2845 $ 122.85
30+ $11.3306 $ 339.92
100+ $10.4978 $ 1049.78
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.