Images are for reference only

Vishay Intertech TSM4YJ504KR05

Manufacturer Vishay Intertech
Mfr. Part # TSM4YJ504KR05
LCSC Part # C5200627
Package SMD-3P,4.8x3.5mm
Customer #
Datasheet Vishay Intertech TSM4YJ504KR05
EasyEDA
ECCN EAR99
Description ±10% ±100ppm/℃ 80mW 500kΩ SMD-3P,4.8x3.5mm Variable Resistors/Potentiometers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Variable Resistors/Potentiometers
Datasheet Vishay Intertech TSM4YJ504KR05
RoHS
0 products found. Show Similar
In Stock: 4
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 250
Qty. Unit Price Ext. Price
1+ $7.682 $ 7.68
10+ $6.8392 $ 68.39
30+ $6.3246 $ 189.74
250+ $5.1924 $ 1298.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.