65% OFF
Images are for reference only

TyoHM WLR-G10D471KHG8APCF16-H

Manufacturer TyoHM
Mfr. Part # WLR-G10D471KHG8APCF16-H
LCSC Part # C3039463
Package Plugin,P=7.5mm
Customer #
Datasheet TyoHM WLR-G10D471KHG8APCF16-H
EasyEDA
ECCN -
Description Plugin,P=7.5mm Varistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Varistors
Datasheet TyoHM WLR-G10D471KHG8APCF16-H
RoHS
0 products found. Show Similar
In Stock: 1957
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1957
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1000
Qty. Unit Price Ext. Price
1+ $ 0.0449 $0.1282 $ 0.04
10+ $ 0.0392 $0.1119 $ 0.39
30+ $ 0.0368 $0.105 $ 1.10
100+ $ 0.0337 $0.0962 $ 3.37
500+ $ 0.0324 $0.0924 $ 16.20
1000+ $ 0.0299 $0.0854 $ 29.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.