5% OFF
Images are for reference only

DEALON PH-D-3A

Manufacturer DEALON
Mfr. Part # PH-D-3A
LCSC Part # C5160902
Package Plugin,P=2mm
Customer #
Datasheet DEALON PH-D-3A
EasyEDA
ECCN -
Description 1x3P 3P PH 1 2mm 3 Straight Plugin,P=2mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet DEALON PH-D-3A
RoHS
0 products found. Show Similar
In Stock: 5500
WHS-HK: 0
WHS-ZH: 3350
WHS-JS: 2150
Minimum : 50 Multiples : 50
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 2000
Qty. Unit Price Ext. Price
50+ $ 0.0064 $0.0067 $ 0.32
500+ $ 0.0051 $0.0053 $ 2.55
2000+ $ 0.0042 $0.0044 $ 8.40
4000+ $ 0.0038 $0.004 $ 15.20
24000+ $ 0.0035 $0.0036 $ 84.00
50000+ $ 0.0033 $0.0034 $ 165.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.