Images are for reference only

FOXCONN HM3505E-P1

Manufacturer FOXCONN
Mfr. Part # HM3505E-P1
LCSC Part # C2988117
Package Plugin,P=4.2mm
Customer #
Datasheet FOXCONN HM3505E-P1
EasyEDA
ECCN -
Description 2x5P 10P 2 4.2mm 5.5mm 5 -25℃~+85℃ Straight Plugin,P=4.2mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet FOXCONN HM3505E-P1
RoHS
0 products found. Show Similar
In Stock: 7
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 7
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 160
Qty. Unit Price Ext. Price
1+ $0.4103 $ 0.41
10+ $0.3357 $ 3.36
30+ $0.3029 $ 9.09
160+ $0.2626 $ 42.02
480+ $0.2238 $ 107.42
960+ $0.2134 $ 204.86
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.