Images are for reference only

HOAUC HYCW01-LF07-125B

Manufacturer HOAUC
Mfr. Part # HYCW01-LF07-125B
LCSC Part # C2939013
Package SMD,P=1.25mm
Customer #
Datasheet HOAUC HYCW01-LF07-125B
EasyEDA
ECCN -
Description 1x7P 7P 1 1.25mm 7 -65℃~+125℃ Brick nogging SMD,P=1.25mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet HOAUC HYCW01-LF07-125B
RoHS
0 products found. Show Similar
In Stock: 100
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 100
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
10+ $0.0484 $ 0.48
100+ $0.0394 $ 3.94
300+ $0.035 $ 10.50
1500+ $0.0316 $ 47.40
4500+ $0.0289 $ 130.05
10500+ $0.0276 $ 289.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.