Images are for reference only

HOAUC HYCW01-LF11-125B

Manufacturer HOAUC
Mfr. Part # HYCW01-LF11-125B
LCSC Part # C2939017
Package SMD,P=1.25mm
Customer #
Datasheet HOAUC HYCW01-LF11-125B
EasyEDA
ECCN -
Description 1x11P 11P 1 1.25mm 11 -65℃~+125℃ Brick nogging SMD,P=1.25mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet HOAUC HYCW01-LF11-125B
RoHS
0 products found. Show Similar
In Stock: 325
WHS-HK: 0
WHS-ZH: 90
WHS-JS: 235
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
5+ $0.0677 $ 0.34
50+ $0.0552 $ 2.76
150+ $0.0489 $ 7.34
1500+ $0.0424 $ 63.60
3000+ $0.0386 $ 115.80
4500+ $0.0367 $ 165.15
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.