Images are for reference only

HOAUC HYCW01-LF14-125B

Manufacturer HOAUC
Mfr. Part # HYCW01-LF14-125B
LCSC Part # C2939020
Package SMD,P=1.25mm
Customer #
Datasheet HOAUC HYCW01-LF14-125B
EasyEDA
ECCN -
Description 1x14P 14P 1 1.25mm 14 -65℃~+125℃ Brick nogging SMD,P=1.25mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet HOAUC HYCW01-LF14-125B
RoHS
0 products found. Show Similar
In Stock: 805
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 805
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
5+ $0.0806 $ 0.40
50+ $0.0657 $ 3.29
150+ $0.0583 $ 8.75
1500+ $0.0527 $ 79.05
3000+ $0.0482 $ 144.60
4500+ $0.0459 $ 206.55
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.