Images are for reference only

HOAUC HYCW02-WF07-125B

Manufacturer HOAUC
Mfr. Part # HYCW02-WF07-125B
LCSC Part # C2939027
Package SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Datasheet HOAUC HYCW02-WF07-125B
EasyEDA
ECCN -
Description 1x7P 7P 1 1.25mm 7 -40℃~+85℃ Surface Mount,Right Angle SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet HOAUC HYCW02-WF07-125B
RoHS
0 products found. Show Similar
In Stock: 1580
WHS-HK: 0
WHS-ZH: 660
WHS-JS: 920
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
10+ $0.0452 $ 0.45
100+ $0.0368 $ 3.68
300+ $0.0326 $ 9.78
2000+ $0.027 $ 54.00
4000+ $0.0245 $ 98.00
10000+ $0.0232 $ 232.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.