5% OFF
Images are for reference only

JUSHUO JS25T-S04XHA-00

Manufacturer JUSHUO
Mfr. Part # JS25T-S04XHA-00
LCSC Part # C7499314
Package Plugin,P=2.50mm
Customer #
Datasheet JUSHUO JS25T-S04XHA-00
EasyEDA
ECCN -
Description 1x4P XH 1 4P 2.5mm 4 Brass Straight Plugin,P=2.50mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet JUSHUO JS25T-S04XHA-00
RoHS
0 products found. Show Similar
In Stock: 18200
WHS-HK: 0
WHS-ZH: 9540
WHS-JS: 8660
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
20+ $ 0.0258 $0.0271 $ 0.52
200+ $ 0.0206 $0.0216 $ 4.12
1000+ $ 0.0176 $0.0185 $ 17.60
2000+ $ 0.0159 $0.0167 $ 31.80
10000+ $ 0.0144 $0.0151 $ 144.00
20000+ $ 0.0136 $0.0143 $ 272.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.