5% OFF
Images are for reference only

ZHOURI VH-3A

Manufacturer ZHOURI
Mfr. Part # VH-3A
LCSC Part # C7529121
Package Plugin,P=3.96mm
Customer #
Datasheet ZHOURI VH-3A
EasyEDA
ECCN -
Description 1x3P 3P 1 VH 3.96mm 3 Straight Plugin,P=3.96mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet ZHOURI VH-3A
RoHS
0 products found. Show Similar
In Stock: 1800
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1800
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
20+ $ 0.0299 $0.0314 $ 0.60
200+ $ 0.0243 $0.0255 $ 4.86
1000+ $ 0.0214 $0.0225 $ 21.40
2000+ $ 0.0193 $0.0203 $ 38.60
10000+ $ 0.0176 $0.0185 $ 176.00
20000+ $ 0.0168 $0.0176 $ 336.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.