5% OFF
Images are for reference only

ZHOURI VH-4A

Manufacturer ZHOURI
Mfr. Part # VH-4A
LCSC Part # C7529122
Package Plugin,P=3.96mm
Customer #
Datasheet ZHOURI VH-4A
EasyEDA
ECCN -
Description 1x4P 1 4P VH 3.96mm 4 Straight Plugin,P=3.96mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet ZHOURI VH-4A
RoHS
0 products found. Show Similar
In Stock: 2000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2000
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $ 0.0478 $0.0503 $ 0.48
100+ $ 0.0387 $0.0407 $ 3.87
300+ $ 0.0342 $0.036 $ 10.26
1000+ $ 0.0308 $0.0324 $ 30.80
5000+ $ 0.0281 $0.0295 $ 140.50
10000+ $ 0.0267 $0.0281 $ 267.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.