5% OFF
Images are for reference only

ZHOURI VH-6A

Manufacturer ZHOURI
Mfr. Part # VH-6A
LCSC Part # C7529124
Package Plugin,P=3.96mm
Customer #
Datasheet ZHOURI VH-6A
EasyEDA
ECCN -
Description 1x6P 1 6P VH 3.96mm 6 Straight Plugin,P=3.96mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet ZHOURI VH-6A
RoHS
0 products found. Show Similar
In Stock: 1500
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1500
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.0692 $0.0728 $ 0.35
50+ $ 0.0568 $0.0597 $ 2.84
150+ $ 0.0505 $0.0531 $ 7.58
500+ $ 0.0458 $0.0482 $ 22.90
2500+ $ 0.0421 $0.0443 $ 105.25
5000+ $ 0.0402 $0.0423 $ 201.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.