5% OFF
Images are for reference only

ZHOURI VH-9A

Manufacturer ZHOURI
Mfr. Part # VH-9A
LCSC Part # C7529127
Package Plugin,P=3.96mm
Customer #
Datasheet ZHOURI VH-9A
EasyEDA
ECCN -
Description 1x9P 1 9P VH 3.96mm 9 Straight Plugin,P=3.96mm Wire To Board Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Wire To Board Connector
Datasheet ZHOURI VH-9A
RoHS
0 products found. Show Similar
In Stock: 1000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1000
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.1135 $0.1194 $ 0.57
50+ $ 0.0919 $0.0967 $ 4.60
150+ $ 0.0812 $0.0854 $ 12.18
500+ $ 0.0731 $0.0769 $ 36.55
2500+ $ 0.0666 $0.0701 $ 166.50
5000+ $ 0.0634 $0.0667 $ 317.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.