20% OFF
Images are for reference only

FOSAN 1SMA4734A

Manufacturer FOSAN
Mfr. Part # 1SMA4734A
LCSC Part # C5353089
Package SMA
Customer #
Datasheet FOSAN 1SMA4734A
EasyEDA
ECCN EAR99
Description Single 1W 5.6V SMA Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet FOSAN 1SMA4734A
RoHS
0 products found. Show Similar
In Stock: 4940
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4940
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
20+ $ 0.0248 $0.031 $ 0.50
200+ $ 0.0199 $0.0248 $ 3.98
600+ $ 0.0171 $0.0213 $ 10.26
5000+ $ 0.0154 $0.0192 $ 77.00
10000+ $ 0.0140 $0.0174 $ 140.00
20000+ $ 0.0132 $0.0165 $ 264.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.