Images are for reference only

KUU BZT52C5V6

Manufacturer KUU
Mfr. Part # BZT52C5V6
LCSC Part # C7603195
Package SOD-123
Customer #
Datasheet KUU BZT52C5V6
EasyEDA
ECCN EAR99
Description Single 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet KUU BZT52C5V6
RoHS
0 products found. Show Similar
In Stock: 5550
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 5550
Minimum : 50 Multiples : 50
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
50+ $0.0124 $ 0.62
500+ $0.0099 $ 4.95
3000+ $0.0085 $ 25.50
6000+ $0.0077 $ 46.20
24000+ $0.007 $ 168.00
51000+ $0.0066 $ 336.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.