Images are for reference only

YFW BZT52C3V0S

Manufacturer YFW
Mfr. Part # BZT52C3V0S
LCSC Part # C5270773
Package SOD-323
Customer #
Datasheet YFW BZT52C3V0S
EasyEDA
ECCN EAR99
Description Single 200mW 3V~3.2V 2.8V SOD-323 Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet YFW BZT52C3V0S
RoHS
0 products found. Show Similar
In Stock: 29550
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 29550
Minimum : 50 Multiples : 50
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
50+ $0.0128 $ 0.64
500+ $0.0112 $ 5.60
3000+ $0.01 $ 30.00
6000+ $0.0094 $ 56.40
24000+ $0.009 $ 216.00
51000+ $0.0087 $ 443.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.