Images are for reference only

Yangzhou Yangjie Elec Tech SMA4745A

Manufacturer Yangzhou Yangjie Elec Tech
Mfr. Part # SMA4745A
LCSC Part # C700491
Package SMA(DO-214AC)
Customer #
Datasheet Yangzhou Yangjie Elec Tech SMA4745A
EasyEDA
ECCN EAR99
Description Single 15.2V~16.8V 1W 16V SMA(DO-214AC) Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet Yangzhou Yangjie Elec Tech SMA4745A
RoHS
0 products found. Show Similar
In Stock: 4210
WHS-HK: 0
WHS-ZH: 4210
WHS-JS: 0
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
5+ $0.0922 $ 0.46
50+ $0.0748 $ 3.74
150+ $0.0662 $ 9.93
500+ $0.0597 $ 29.85
2500+ $0.0485 $ 121.25
5000+ $0.0459 $ 229.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.