Images are for reference only

amsem SMAZ5931B

Manufacturer amsem
Mfr. Part # SMAZ5931B
LCSC Part # C7466337
Package DO-214AC(SMA)
Customer #
Datasheet amsem SMAZ5931B
EasyEDA
ECCN -
Description Single 1.5W 17.1V~18.9V 18V DO-214AC(SMA) Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet amsem SMAZ5931B
RoHS
0 products found. Show Similar
In Stock: 4975
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4975
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
5+ $0.0667 $ 0.33
50+ $0.0535 $ 2.68
150+ $0.047 $ 7.05
500+ $0.0421 $ 21.05
2500+ $0.0381 $ 95.25
5000+ $0.0361 $ 180.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.