Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Duty Cycle
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Features
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Duty Cycle
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33% OFF | Min: 1 Mult: 1
Full Reel: 500
|
95
(0+0+95)In Stock | BM2SC124FP2-LBZE2 | ROHM Semicon | 1.7kV 120kHz 15V~27.5V TO-263-7 AC-DC Controllers & Regulators ROHS | C3093886 | TO-263-7 | Tape & Reel (TR) | -40℃~+105℃ | Overcurrent Protection(OCP);Thermal Protection(OPT);Overvoltage protection(OVP) | 1.7kV | 120kHz | Isolation | 15V~27.5V | Flyback | - | - | ||
43% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
87
(0+0+87)In Stock | BD7692FJ-E2 | ROHM Semicon | 10V~26V SOIC-8 AC-DC Controllers & Regulators ROHS | C5336614 | SOIC-8 | Tape & Reel (TR) | - | - | - | 410kHz;450kHz;580kHz | - | 10V~26V | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 2500
|
50
(0+0+50)In Stock | BM1P061FJ-E2 | ROHM Semicon | 65kHz 8.9V~26V SOIC-8 AC-DC Controllers & Regulators ROHS | C3093713 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | Overcurrent Protection(OCP);Overvoltage protection(OVP) | - | 65kHz | - | 8.9V~26V | Flyback | 75% | - | |||
58% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
28
(0+0+28)In Stock | BD7672BG-GTR | ROHM Semicon | 65kHz 8.5V~25V SSOP-6 AC-DC Controllers & Regulators ROHS | C3093897 | SSOP-6 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | Overcurrent Protection(OCP);Overvoltage protection(OVP) | - | 65kHz | - | 8.5V~25V | Flyback | 75% | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
19
(0+0+19)In Stock | BD7679G-GTR | ROHM Semicon | 65kHz 8.5V~26V SSOP-6 AC-DC Controllers & Regulators ROHS | C509829 | SSOP-6 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | 65kHz | - | 8.5V~26V | Flyback | 75% | - | |||
Min: 1 Mult: 1 |
3
(0+0+3)In Stock | BM2P0161-Z | ROHM Semicon | DIP-7K AC-DC Controllers & Regulators ROHS | C2845132 | DIP-7K | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1
(0+1+0)In Stock | BV2HD070EFU-CE2 | ROHM Semicon | HSSOP-C16 AC-DC Controllers & Regulators ROHS | C5370764 | HSSOP-C16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1R00148F-E2 | ROHM Semicon | 120V 2.7V~32V SOP-8 AC-DC Controllers & Regulators ROHS | C3094038 | SOP-8 | Tape & Reel (TR) | -40℃~+105℃ | Overvoltage protection(OVP) | 120V | - | Isolation | 2.7V~32V | Flyback | - | - | |||
Min: 1 Mult: 1 | 0 | BM2P061E-Z | ROHM Semicon | 650V 65kHz 8.9V~26V DIP-7 AC-DC Controllers & Regulators ROHS | C17349967 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | - | 650V | 65kHz | Isolation | 8.9V~26V | Flyback | 75% | - | |||
Min: 1 Mult: 1 | 0 | BM2P101E-Z | ROHM Semicon | 650V 100kHz 8.9V~26V DIP-7 AC-DC Controllers & Regulators ROHS | C17470920 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | - | 650V | 100kHz | Isolation | 8.9V~26V | Flyback | 75% | - | |||
Min: 1 Mult: 1 | 0 | BM2P10B3J-Z | ROHM Semicon | 730V 100kHz 8.9V~26V DIP-7 AC-DC Controllers & Regulators ROHS | C17318093 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | - | 730V | 100kHz | Isolation | 8.9V~26V | Flyback | 90% | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD87007FJ-E2 | ROHM Semicon | 2.7V~32V SOIC-8 AC-DC Controllers & Regulators ROHS | C3687499 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃ | - | - | - | - | 2.7V~32V | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1Q011FJ-E2 | ROHM Semicon | 120kHz 8.9V~26V SOIC-7 AC-DC Controllers & Regulators ROHS | C2657912 | SOIC-7 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 120kHz | - | 8.9V~26V | Flyback | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD7690FJ-E2 | ROHM Semicon | 220kHz 10V~26V SOIC-8 AC-DC Controllers & Regulators ROHS | C6130802 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃ | - | - | 220kHz | - | 10V~26V | - | - | - | |||
Min: 1 Mult: 1 | 0 | BM2P10B1J-Z | ROHM Semicon | 730V 100kHz 8.9V~26V DIP-7 AC-DC Controllers & Regulators ROHS | C17549070 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | - | 730V | 100kHz | Isolation | 8.9V~26V | Flyback | 90% | - | |||
Min: 1 Mult: 1 | 0 | BM2SCQ121T-LBZ | ROHM Semicon | 1.7kV 15V~27.5V TO-220-6M AC-DC Controllers & Regulators ROHS | C3094732 | TO-220-6M | Tube-packed | -40℃~+105℃ | Overcurrent Protection(OCP);Overvoltage protection(OVP) | 1.7kV | 30kHz;120kHz | Isolation | 15V~27.5V | - | - | 1.5W | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD7685FJ-LBE2 | ROHM Semicon | 30kHz~120kHz 15V~27.5V SOIC-8 AC-DC Controllers & Regulators ROHS | C3093754 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃ | - | - | 30kHz~120kHz | Isolation | 15V~27.5V | Flyback | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1R00147F-E2 | ROHM Semicon | 2.7V~32V SOP-8 AC-DC Controllers & Regulators ROHS | C3093784 | SOP-8 | Tape & Reel (TR) | -40℃~+105℃ | Overcurrent Protection(OCP);Thermal Protection(OPT);Overvoltage protection(OVP) | - | - | Isolation | 2.7V~32V | Flyback | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD7693FJ-E2 | ROHM Semicon | 10V~38V SOIC-8 AC-DC Controllers & Regulators ROHS | C3093912 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃ | - | - | - | - | 10V~38V | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | BM1C102F-GE2 | ROHM Semicon | 320kHz 8.9V~26V SOIC-18-208mil AC-DC Controllers & Regulators ROHS | C6869241 | SOIC-18-208mil | Tape & Reel (TR) | -40℃~+105℃ | - | - | 320kHz | - | 8.9V~26V | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD7684FJ-LBE2 | ROHM Semicon | 120kHz 15V~27.5V SOIC-8 AC-DC Controllers & Regulators ROHS | C17184166 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | - | 120kHz | Isolation | 15V~27.5V | Flyback | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | BM1C001F-GE2 | ROHM Semicon | 400kHz 8.9V~26V SOIC-18-208mil AC-DC Controllers & Regulators ROHS | C17268894 | SOIC-18-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | - | - | 400kHz | Isolation | 8.9V~26V | Flyback | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1P10CFJ-E2 | ROHM Semicon | 650V 100kHz 9.3V~55V SOP-7-JS AC-DC Controllers & Regulators ROHS | C17608417 | SOP-7-JS | Tape & Reel (TR) | -40℃~+105℃ | - | 650V | 100kHz | Isolation | 9.3V~55V | Flyback | 75% | - | |||
Min: 1 Mult: 1 | 0 | BM2P101W-Z | ROHM Semicon | 650V 65kHz 9.5V~10.8V DIP-7 AC-DC Controllers & Regulators ROHS | C17420141 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | - | 650V | 65kHz | Non-Insulated | 9.5V~10.8V | Step-down | 40% | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | BM2P063MF-ZE2 | ROHM Semicon | 730V 65kHz 11V~60V SOIC-20-300mil AC-DC Controllers & Regulators ROHS | C17182947 | SOIC-20-300mil | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 730V | 65kHz | Isolation | 11V~60V | Flyback | 75% | - |