Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Nominal of Bolt
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Nominal of Bolt
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | ENR2HM332UF5SS00C | AISHI(Aihua Group) | 500V 3300uF ±20% 9.8A@120Hz 45mΩ@120Hz Bolt,D76.9xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C724559 | Bolt,D76.9xL155mm | Bag-packed | 2000hrs@85℃ | 76.9mm | 500V | 3300uF | - | ±20% | 31.7mm | 9.8A@120Hz | -25℃~+85℃ | 155mm | 45mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | ENR2GM332TB5A00C | AISHI(Aihua Group) | 400V 3300uF ±20% 10.6A@120Hz 39mΩ@120Hz Bolt,D64.3xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C724498 | Bolt,D64.3xL115mm | Bag-packed | 2000hrs@85℃ | 64.3mm | 400V | 3300uF | - | ±20% | - | 10.6A@120Hz | -25℃~+85℃ | 115mm | 39mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | ENR2WM332TB5A00C | AISHI(Aihua Group) | 450V 3300uF ±20% 10.7A@120Hz 37mΩ@120Hz Bolt,D64.3xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C724513 | Bolt,D64.3xL115mm | Bag-packed | 2000hrs@85℃ | 64.3mm | 450V | 3300uF | - | ±20% | - | 10.7A@120Hz | -25℃~+85℃ | 115mm | 37mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | ENR2GM472UB5S00C | AISHI(Aihua Group) | 400V 4700uF ±20% 14.1A@120Hz 30mΩ@120Hz Bolt,D76.9xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C724630 | Bolt,D76.9xL115mm | Bag-packed | 2000hrs@85℃ | 76.9mm | 400V | 4700uF | - | ±20% | - | 14.1A@120Hz | -25℃~+85℃ | 115mm | 30mΩ@120Hz |