Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Nominal of Bolt
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Nominal of Bolt
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MEA392M2G--C115 | Lelon | 400V 3900uF ±20% Bolt,D63.5xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C316468 | Bolt,D63.5xL115mm | Box-packed | 2000hrs@85℃ | 63.5mm | 400V | 3900uF | - | ±20% | 28.6mm | - | -25℃~+85℃ | 115mm | - | |||
Min: 1 Mult: 1 | 0 | MEA333M2D--E157 | Lelon | 200V 33000uF M5 ±20% 25.5A@120Hz 6Ω@120Hz Bolt,D89xL157mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3029726 | Bolt,D89xL157mm | Box-packed | 2000hrs@85℃ | 89mm | 200V | 33000uF | M5 | ±20% | 32mm | 25.5A@120Hz | -25℃~+85℃ | 157mm | 6Ω@120Hz | |||
Min: 1 Mult: 1 | 0 | MEA332M2G--C105 | Lelon | 400V 3300uF ±20% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C316467 | Bolt,D63.5xL105mm | Box-packed | 2000hrs@85℃ | 63.5mm | 400V | 3300uF | - | ±20% | 28.6mm | - | -25℃~+85℃ | 105mm | - | |||
Min: 1 Mult: 1 | 0 | MEA562M2G--D130 | Lelon | 400V 5600uF ±20% Bolt,D76.2xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C316469 | Bolt,D76.2xL130mm | Box-packed | 2000hrs@85℃ | 76.2mm | 400V | 5600uF | - | ±20% | - | - | -25℃~+85℃ | 130mm | - | |||
Min: 1 Mult: 1 | 0 | MEA562M2W--D130 | Lelon | 450V 5600uF ±20% Bolt,D76.2xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C316471 | Bolt,D76.2xL130mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 5600uF | - | ±20% | 32mm | - | -25℃~+85℃ | 130mm | - | |||
Min: 1 Mult: 1 | 0 | MEA123M2W-E220 | Lelon | 450V 12000uF ±20% Bolt,D90xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C134917 | Bolt,D90xL220mm | Bag-packed | 2000hrs@85℃ | 90mm | 450V | 12000uF | - | ±20% | 32mm | - | -25℃~+85℃ | 220mm | - | |||
Min: 1 Mult: 1 | 0 | MEK472M2H-E130 | Lelon | 500V 4700uF ±20% Bolt,D90xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C134916 | Bolt,D90xL130mm | Bag-packed | 5000hrs@85℃ | 90mm | 500V | 4700uF | - | ±20% | 32mm | - | -40℃~+85℃ | 130mm | - | |||
Min: 1 Mult: 1 | 0 | MEQ103M2G--E196 | Lelon | 400V 10000uF M5 ±20% 22.1A@120Hz 19.9Ω@120Hz Bolt,D89xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3029724 | Bolt,D89xL196mm | Box-packed | 20000hrs@85℃ | 89mm | 400V | 10000uF | M5 | ±20% | 32mm | 22.1A@120Hz | -25℃~+85℃ | 196mm | 19.9Ω@120Hz | |||
Min: 1 Mult: 1 | 0 | MEA222M2G--C100 | Lelon | 400V 2200uF ±20% Bolt,D63.5xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C316466 | Bolt,D63.5xL100mm | Box-packed | 2000hrs@85℃ | 63.5mm | 400V | 2200uF | - | ±20% | - | - | -25℃~+85℃ | 100mm | - | |||
Min: 1 Mult: 1 | 0 | MEA682M2G--D145 | Lelon | 400V 6800uF ±20% Bolt,D76.2xL145mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C316470 | Bolt,D76.2xL145mm | Box-packed | 2000hrs@85℃ | 76.2mm | 400V | 6800uF | - | ±20% | 32mm | - | -25℃~+85℃ | 145mm | - | |||
Min: 1 Mult: 1 | 0 | MEA392M2G-D096 | Lelon | 400V 3900uF ±20% Bolt,D77xL96mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C134914 | Bolt,D77xL96mm | Bag-packed | 2000hrs@85℃ | 77mm | 400V | 3900uF | - | ±20% | 32mm | - | -25℃~+85℃ | 96mm | - | |||
Min: 1 Mult: 1 | 0 | MEK222M2H-C130 | Lelon | 500V 2200uF ±20% Bolt,D63.5xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C134915 | Bolt,D63.5xL130mm | Box-packed | 5000hrs@85℃ | 63.5mm | 500V | 2200uF | - | ±20% | 28.6mm | - | -40℃~+85℃ | 130mm | - |