Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | B43763C9478M008 | TDK | 400V 4700uF ±20% 20.5A@100Hz 20mΩ@100Hz Bolt,D90xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812850 | Bolt,D90xL98mm | Box-packed | 6000hrs@105℃ | 90mm | 400V | 4700uF | ±20% | 31.7mm | 20.5A@100Hz | -40℃~+105℃ | 98mm | 20mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43724A5688M000 | TDK | 450V 6800uF ±20% 24A@100Hz 15mΩ@100Hz Bolt,D76.9xL157.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812901 | Bolt,D76.9xL157.2mm | Box-packed | 12000hrs@85℃ | 76.9mm | 450V | 6800uF | ±20% | 31.7mm | 24A@100Hz | -40℃~+85℃ | 157.2mm | 15mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43310A9398M000 | TDK | 400V 3900uF ±20% 9.7A@120Hz 49mΩ@120Hz Bolt,D64.3xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813101 | Bolt,D64.3xL130mm | Box-packed | 2000hrs@85℃ | 64.3mm | 400V | 3900uF | ±20% | 28.5mm | 9.7A@120Hz | -25℃~+85℃ | 130mm | 49mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | B43762B5688M008 | TDK | 450V 6800uF ±20% 20.2A@100Hz 14mΩ@100Hz Bolt,D90xL145.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813129 | Bolt,D90xL145.5mm | Box-packed | 5000hrs@105℃ | 90mm | 450V | 6800uF | ±20% | 31.7mm | 20.2A@100Hz | -40℃~+105℃ | 145.5mm | 14mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43721B9478M000 | TDK | 400V 4700uF ±20% 13.4A@100Hz 28mΩ@100Hz Bolt,D76.9xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813528 | Bolt,D76.9xL97.7mm | Box-packed | 5000hrs@85℃ | 76.9mm | 400V | 4700uF | ±20% | 31.7mm | 13.4A@100Hz | -25℃~+85℃ | 97.7mm | 28mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43706B6478M600 | TDK | 500V 4700uF ±20% 25.9A@100Hz 15mΩ@100Hz Bolt,D90xL121mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813546 | Bolt,D90xL121mm | Box-packed | 12000hrs@85℃ | 90mm | 500V | 4700uF | ±20% | 31.7mm | 25.9A@100Hz | -40℃~+85℃ | 121mm | 15mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43456A5688M000 | TDK | 450V 6800uF ±20% 20A@100Hz 17mΩ@100Hz Bolt,D91xL144.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813611 | Bolt,D91xL144.2mm | Box-packed | 12000hrs@85℃ | 91mm | 450V | 6800uF | ±20% | 31.7mm | 20A@100Hz | -40℃~+85℃ | 144.2mm | 17mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43456A4828M000 | TDK | 350V 8200uF ±20% 20A@100Hz 11mΩ@100Hz Bolt,D76.9xL144.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813768 | Bolt,D76.9xL144.2mm | Box-packed | 12000hrs@85℃ | 76.9mm | 350V | 8200uF | ±20% | 31.7mm | 20A@100Hz | -40℃~+85℃ | 144.2mm | 11mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43704A9159M000 | TDK | 400V 15000uF ±20% 41A@100Hz 7.7mΩ@100Hz Bolt,D90xL198mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813779 | Bolt,D90xL198mm | Box-packed | 12000hrs@85℃ | 90mm | 400V | 15000uF | ±20% | 31.7mm | 41A@100Hz | -25℃~+85℃ | 198mm | 7.7mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43725A5688M000 | TDK | 450V 6800uF ±20% 28A@100Hz 14mΩ@100Hz Bolt,D76.9xL169.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813818 | Bolt,D76.9xL169.7mm | Box-packed | 12000hrs@85℃ | 76.9mm | 450V | 6800uF | ±20% | 31.7mm | 28A@100Hz | -40℃~+85℃ | 169.7mm | 14mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43564A1338M000 | TDK | 160V 3300uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814836 | Plugin | Box-packed | - | - | 160V | 3300uF | ±20% | - | - | -25℃~+85℃ | - | - | |||
Min: 1 Mult: 1 | 0 | B43743A9568M000 | TDK | 400V 5600uF ±20% 22A@100Hz 16mΩ@100Hz Bolt,D64.3xL131.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814846 | Bolt,D64.3xL131.7mm | Box-packed | 6000hrs@105℃ | 64.3mm | 400V | 5600uF | ±20% | 28.5mm | 22A@100Hz | -40℃~+105℃ | 131.7mm | 16mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43700B8278M000 | TDK | 600V 2700uF ±20% 11.8A@100Hz 36mΩ@100Hz Bolt,D76.9xL131.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815000 | Bolt,D76.9xL131.7mm | Box-packed | 6000hrs@85℃ | 76.9mm | 600V | 2700uF | ±20% | 31.7mm | 11.8A@100Hz | -40℃~+85℃ | 131.7mm | 36mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43743B5158M000 | TDK | 450V 1500uF ±20% 9.09A@100Hz 60mΩ@100Hz Bolt,D64.3xL81.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815158 | Bolt,D64.3xL81.7mm | Box-packed | 6000hrs@105℃ | 64.3mm | 450V | 1500uF | ±20% | 28.5mm | 9.09A@100Hz | -40℃~+105℃ | 81.7mm | 60mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43723A5109M000 | TDK | 450V 10000uF ±20% 26.4A@100Hz 9.9mΩ@100Hz Bolt,D76.9xL191.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815163 | Bolt,D76.9xL191.7mm | Box-packed | 12000hrs@85℃ | 76.9mm | 450V | 10000uF | ±20% | 31.7mm | 26.4A@100Hz | -40℃~+85℃ | 191.7mm | 9.9mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43724A6109M000 | TDK | 500V 10000uF ±20% 30.4A@100Hz 9.4mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815168 | Bolt,D90xL222mm | Box-packed | 12000hrs@85℃ | 90mm | 500V | 10000uF | ±20% | 31.7mm | 30.4A@100Hz | -40℃~+85℃ | 222mm | 9.4mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43743B9478M000 | TDK | 400V 4700uF ±20% 19.6A@100Hz 20mΩ@100Hz Bolt,D76.9xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815199 | Bolt,D76.9xL97.7mm | Box-packed | 6000hrs@105℃ | 76.9mm | 400V | 4700uF | ±20% | 31.7mm | 19.6A@100Hz | -40℃~+105℃ | 97.7mm | 20mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43724A4828M000 | TDK | 350V 8200uF ±20% 24.2A@100Hz 8.8mΩ@100Hz Bolt,D76.9xL119.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815270 | Bolt,D76.9xL119.2mm | Box-packed | 12000hrs@85℃ | 76.9mm | 350V | 8200uF | ±20% | 31.7mm | 24.2A@100Hz | -40℃~+85℃ | 119.2mm | 8.8mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43456A9478M000 | TDK | 400V 4700uF ±20% 14A@100Hz 16mΩ@100Hz Bolt,D76.9xL105.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815396 | Bolt,D76.9xL105.7mm | Box-packed | 12000hrs@85℃ | 76.9mm | 400V | 4700uF | ±20% | 31.7mm | 14A@100Hz | -40℃~+85℃ | 105.7mm | 16mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43713B5568M000 | TDK | 450V 5600uF ±20% 19.5A@100Hz 22mΩ@100Hz Bolt,D90xL145.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813023 | Bolt,D90xL145.5mm | Box-packed | 15000hrs@85℃ | 90mm | 450V | 5600uF | ±20% | 31.7mm | 19.5A@100Hz | -40℃~+85℃ | 145.5mm | 22mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43456A9338M000 | TDK | 400V 3300uF ±20% 11A@100Hz 23mΩ@100Hz Bolt,D64.3xL105.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813037 | Bolt,D64.3xL105.7mm | Box-packed | 12000hrs@85℃ | 64.3mm | 400V | 3300uF | ±20% | 28.5mm | 11A@100Hz | -40℃~+85℃ | 105.7mm | 23mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43701A9129M000 | TDK | 400V 12000uF ±20% 24.8A@100Hz 12mΩ@100Hz Bolt,D76.9xL191.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813057 | Bolt,D76.9xL191.7mm | Box-packed | 5000hrs@85℃ | 76.9mm | 400V | 12000uF | ±20% | 31.7mm | 24.8A@100Hz | -25℃~+85℃ | 191.7mm | 12mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43703B4129M000 | TDK | 350V 12000uF ±20% 1.96A@100kHz 6.2mΩ@100Hz Bolt,D90xL145.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813085 | Bolt,D90xL145.5mm | Box-packed | 12000hrs@85℃ | 90mm | 350V | 12000uF | ±20% | 31.7mm | 1.96A@100kHz | -40℃~+85℃ | 145.5mm | 6.2mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B43743B4568M000 | TDK | 350V 5600uF ±20% 21.3A@100Hz 17mΩ@100Hz Bolt,D76.9xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813149 | Bolt,D76.9xL97.7mm | Box-packed | 6000hrs@105℃ | 76.9mm | 350V | 5600uF | ±20% | 31.7mm | 21.3A@100Hz | -40℃~+105℃ | 97.7mm | 17mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | B41458B4470M000 | TDK | 16V 0.47F ±20% 25A@100Hz 6.1mΩ@100Hz Bolt,D76.9xL144.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813271 | Bolt,D76.9xL144.2mm | Box-packed | 12000hrs@85℃ | 76.9mm | 16V | 0.47F | ±20% | 31.7mm | 25A@100Hz | -40℃~+85℃ | 144.2mm | 6.1mΩ@100Hz |