Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 100LSQ2200MEFC36X50 | Rubycon | 100V 2200uF ±20% 2.5A@120Hz Bolt,D36xL50mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813648 | Bolt,D36xL50mm | Box-packed | 3000hrs@85℃ | 36mm | 100V | 2200uF | ±20% | 12.7mm | 2.5A@120Hz | -40℃~+85℃ | 50mm | - | |||
Min: 1 Mult: 1 | 0 | 400LSU5600M77X116 | Rubycon | 400V 5600uF ±20% Bolt,D77xL116mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814827 | Bolt,D77xL116mm | Box-packed | 5000hrs@85℃ | 77mm | 400V | 5600uF | ±20% | 31.4mm | - | -25℃~+85℃ | 116mm | - | |||
Min: 1 Mult: 1 | 0 | 400LSW470M36X83 | Rubycon | 400V 470uF ±20% Bolt,D36xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814832 | Bolt,D36xL83mm | Box-packed | 3000hrs@105℃ | 36mm | 400V | 470uF | ±20% | - | - | -25℃~+105℃ | 83mm | - | |||
Min: 1 Mult: 1 | 0 | 16LSQ47000MNB36X83 | Rubycon | 16V 47000uF ±20% 7.3A@120Hz Bolt,D36xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813772 | Bolt,D36xL83mm | Box-packed | 3000hrs@85℃ | 36mm | 16V | 47000uF | ±20% | 12.7mm | 7.3A@120Hz | -40℃~+85℃ | 83mm | - | |||
Min: 1 Mult: 1 | 0 | 400LSQ1500MNB51X98 | Rubycon | 400V 1500uF ±20% 4.8A@120Hz Bolt,D51xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814325 | Bolt,D51xL98mm | Box-packed | 3000hrs@85℃ | 51mm | 400V | 1500uF | ±20% | 21.8mm | 4.8A@120Hz | -25℃~+85℃ | 98mm | - | |||
Min: 1 Mult: 1 | 0 | 450LSG1000MNB51X98 | Rubycon | 450V 1000uF ±20% 4.3A@120Hz Bolt,D51xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815151 | Bolt,D51xL98mm | Box-packed | 5000hrs@105℃ | 51mm | 450V | 1000uF | ±20% | 21.8mm | 4.3A@120Hz | -25℃~+105℃ | 98mm | - | |||
Min: 1 Mult: 1 | 0 | 50LSQ100000MNB64X119 | Rubycon | 50V 0.1F ±20% 14.2A@120Hz Bolt,D64xL119mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815248 | Bolt,D64xL119mm | Box-packed | 3000hrs@85℃ | 64mm | 50V | 0.1F | ±20% | 28.2mm | 14.2A@120Hz | -40℃~+85℃ | 119mm | - | |||
Min: 1 Mult: 1 | 0 | 35LSW10000M36X50 | Rubycon | 35V 10000uF ±20% 3.8A@120Hz Bolt,D36xL50mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814181 | Bolt,D36xL50mm | Box-packed | 3000hrs@105℃ | 36mm | 35V | 10000uF | ±20% | - | 3.8A@120Hz | -40℃~+105℃ | 50mm | - | |||
Min: 1 Mult: 1 | 0 | 400LSG5600MEFC77X141 | Rubycon | 400V 5600uF ±20% 13.2A@120Hz Bolt,D77xL141mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814388 | Bolt,D77xL141mm | Box-packed | 5000hrs@105℃ | 77mm | 400V | 5600uF | ±20% | 31.4mm | 13.2A@120Hz | -25℃~+105℃ | 141mm | - | |||
Min: 1 Mult: 1 | 0 | 80LSW22000MEFC51X118 | Rubycon | 80V 22000uF ±20% 9A@120Hz Bolt,D51xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815855 | Bolt,D51xL118mm | Box-packed | 3000hrs@105℃ | 51mm | 80V | 22000uF | ±20% | 21.8mm | 9A@120Hz | -40℃~+105℃ | 118mm | - | |||
Min: 1 Mult: 1 | 0 | 63LSQ22000MEFC51X83 | Rubycon | 63V 22000uF ±20% 7.1A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815999 | Bolt,D51xL83mm | Box-packed | 3000hrs@85℃ | 51mm | 63V | 22000uF | ±20% | 21.8mm | 7.1A@120Hz | -40℃~+85℃ | 83mm | - | |||
Min: 1 Mult: 1 | 0 | 100LSQ10000M36X118 | Rubycon | 100V 10000uF ±20% 6.3A@120Hz Bolt,D36xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815943 | Bolt,D36xL118mm | Box-packed | 3000hrs@85℃ | 36mm | 100V | 10000uF | ±20% | - | 6.3A@120Hz | -40℃~+85℃ | 118mm | - | |||
Min: 1 Mult: 1 | 0 | 63LSQ15000MEFC36X98 | Rubycon | 63V 15000uF ±20% Bolt,D36xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5911672 | Bolt,D36xL98mm | Bag-packed | - | 36mm | 63V | 15000uF | ±20% | - | - | - | 98mm | - | |||
Min: 1 Mult: 1 | 0 | 400LSU10000M90X145 | Rubycon | 400V 10000uF ±20% Bolt,D90xL145mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6065325 | Bolt,D90xL145mm | Bag-packed | - | 90mm | 400V | 10000uF | ±20% | - | - | - | 145mm | - | |||
Min: 1 Mult: 1 | 0 | 160LSQ10000MEFC64X99 | Rubycon | 160V 10000uF ±20% Bolt,D64xL99mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6041648 | Bolt,D64xL99mm | Bag-packed | - | 64mm | 160V | 10000uF | ±20% | - | - | - | 99mm | - | |||
Min: 1 Mult: 1 | 0 | 400LSQ1000MEFC36X118 | Rubycon | 400V 1000uF ±20% Bolt,D36xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7014919 | Bolt,D36xL118mm | Bag-packed | - | 36mm | 400V | 1000uF | ±20% | - | - | - | 118mm | - | |||
Min: 1 Mult: 1 | 0 | 100LSQ27000MEFC64X99 | Rubycon | 100V 27000uF ±20% 11A@120Hz Bolt,D64xL99mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812650 | Bolt,D64xL99mm | Bag-packed | 3000hrs@85℃ | 64mm | 100V | 27000uF | ±20% | 28.2mm | 11A@120Hz | -40℃~+85℃ | 99mm | - | |||
Min: 1 Mult: 1 | 0 | 50LSQ390000MCPC90X221 | Rubycon | 50V 0.39F ±20% Bolt,D90xL221mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812701 | Bolt,D90xL221mm | Box-packed | 3000hrs@85℃ | 90mm | 50V | 0.39F | ±20% | 31.4mm | - | -40℃~+85℃ | 221mm | - | |||
Min: 1 Mult: 1 | 0 | 63LSQ100000MEFC77X121 | Rubycon | 63V 0.1F ±20% 18.9A@120Hz Bolt,D77xL121mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813342 | Bolt,D77xL121mm | Box-packed | 3000hrs@85℃ | 77mm | 63V | 0.1F | ±20% | 31.4mm | 18.9A@120Hz | -40℃~+85℃ | 121mm | - | |||
Min: 1 Mult: 1 | 0 | 63LSW47000MNB64X119 | Rubycon | 63V 47000uF ±20% 12.9A@120Hz Bolt,D64xL119mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813346 | Bolt,D64xL119mm | Box-packed | 3000hrs@105℃ | 64mm | 63V | 47000uF | ±20% | 28.2mm | 12.9A@120Hz | -40℃~+105℃ | 119mm | - | |||
Min: 1 Mult: 1 | 0 | 200LSQ22000M90X141 | Rubycon | 200V 22000uF ±20% 15.6A@120Hz Bolt,D90xL141mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813435 | Bolt,D90xL141mm | Box-packed | 3000hrs@85℃ | 90mm | 200V | 22000uF | ±20% | 31.4mm | 15.6A@120Hz | -25℃~+85℃ | 141mm | - | |||
Min: 1 Mult: 1 | 0 | 400LSU12000MNB90X191 | Rubycon | 400V 12000uF ±20% 31.5A@120Hz Bolt,D90xL191mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813493 | Bolt,D90xL191mm | Box-packed | 5000hrs@85℃ | 90mm | 400V | 12000uF | ±20% | 31.4mm | 31.5A@120Hz | -25℃~+85℃ | 191mm | - | |||
Min: 1 Mult: 1 | 0 | 50LSQ10000M36X50 | Rubycon | 50V 10000uF ±20% Bolt,D36xL50mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5510433 | Bolt,D36xL50mm | Bag-packed | - | 36mm | 50V | 10000uF | ±20% | - | - | - | 50mm | - | |||
Min: 1 Mult: 1 | 0 | 100LSQ15000MEFC51X83 | Rubycon | 100V 15000uF ±20% Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6969382 | Bolt,D51xL83mm | Bag-packed | - | 51mm | 100V | 15000uF | ±20% | - | - | - | 83mm | - | |||
Min: 1 Mult: 1 | 0 | 63LSQ120000MCPC77X141 | Rubycon | 63V 0.12F ±20% 21.6A@120Hz Bolt,D77xL141mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813145 | Bolt,D77xL141mm | Box-packed | 3000hrs@85℃ | 77mm | 63V | 0.12F | ±20% | 31.4mm | 21.6A@120Hz | -40℃~+85℃ | 141mm | - |