Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5 |
755
(0+755+0)In Stock | LWY1A471MFF11 | TK | 470uF 10V 130mΩ@100kHz ±20% 640mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C530584 | Plugin,D8xL11.5mm | Bag-packed | 470uF | -40℃~+105℃ | 10V | 8mm | 11.5mm | 130mΩ@100kHz | 3.5mm | ±20% | 640mA@100kHz | 8000hrs@105℃ | |||
Min: 1 Mult: 1 |
450
(0+450+0)In Stock | 2GUTWHS100M0G12 | TK | 10uF 400V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C530583 | Plugin,D10xL12.5mm | Bag-packed | 10uF | - | 400V | 10mm | 12.5mm | - | 5mm | ±20% | - | - | |||
Min: 5 Mult: 5 |
275
(0+275+0)In Stock | 2WUTWBX2R2M0F11 | TK | 2.2uF 450V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C530585 | Plugin,D8xL11.5mm | Bag-packed | 2.2uF | - | 450V | 8mm | 11.5mm | - | 3.5mm | ±20% | - | 10000hrs@105℃ | |||
Min: 1 Mult: 1 |
133
(0+133+0)In Stock | 2WUTWBX330MAK25 | TK | 33uF 450V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C530591 | Plugin,D16xL25mm | Box-packed | 33uF | - | 450V | 16mm | 25mm | - | 7.5mm | ±20% | - | 10000hrs@105℃ | |||
Min: 1 Mult: 1 |
88
(0+88+0)In Stock | LWY1H471MFH20 | TK | 470uF 50V 45mΩ@100kHz ±20% 1.66A@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C530590 | Plugin,D12.5xL20mm | Bag-packed | 470uF | -40℃~+105℃ | 50V | 12.5mm | 20mm | 45mΩ@100kHz | 5mm | ±20% | 1.66A@100kHz | 10000hrs@105℃ | |||
Min: 1 Mult: 1 |
77
(0+77+0)In Stock | 2GUTWBX100MAG16 | TK | 10uF 400V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C530588 | Plugin,D10xL16mm | Bag-packed | 10uF | - | 400V | 10mm | 16mm | - | 5mm | ±20% | - | 10000hrs@105℃ | |||
Min: 10 Mult: 10 | 0 | LWY1H470M0E11 | TK | 47uF 50V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C530580 | Plugin,D6.3xL11mm | Bag-packed | 47uF | -40℃~+105℃ | 50V | 6.3mm | 11mm | - | 2.5mm | ±20% | - | 6000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 2DUTWBX221M0M25 | TK | 220uF 200V ±20% 1.05A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C530578 | Plugin,D18xL25mm | Box-packed | 220uF | - | 200V | 18mm | 25mm | - | 7.5mm | ±20% | 1.05A@120Hz | 10000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 2EUTWBX221M0M30 | TK | 220uF 250V ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C530577 | Plugin,D18xL31.5mm | Bag-packed | 220uF | - | 250V | 18mm | 31.5mm | - | 7.5mm | ±20% | - | 10000hrs@105℃ |