Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Ripple Current
|
Lifetime @ Temp
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Ripple Current
|
Lifetime @ Temp
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50 |
5750
(0+0+5750)In Stock | CV680ME511B | TWBOR | Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2149567 | Plugin,D5xL11mm | Bag-packed | - | - | - | 5mm | 11mm | - | - | - | 6000hrs@105℃ | - | |||
Min: 1 Mult: 1 |
1298
(0+1055+243)In Stock | CG332MHG40B | TWBOR | 3300uF 63V ±20% 2.35A@120kHz Plugin,D22xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911259 | Plugin,D22xL40mm | Bag-packed | 3300uF | -40℃~+105℃ | 63V | 22mm | 40mm | - | 10mm | 2.35A@120kHz | 2000hrs@105℃ | ±20% | |||
Min: 20 Mult: 20 |
1280
(0+880+400)In Stock | CV3R3MM712B | TWBOR | 3.3uF 250V 12Ω@100kHz ±20% 80mA@100kHz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911219 | Plugin,D6.3xL12mm | Bag-packed | 3.3uF | -40℃~+105℃ | 250V | 6.3mm | 12mm | 12Ω@100kHz | 2.5mm | 80mA@100kHz | 5000hrs@105℃ | ±20% | |||
Min: 20 Mult: 20 |
940
(0+0+940)In Stock | CV010MP712B | TWBOR | 1uF 450V Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22364215 | Plugin,D6.3xL12mm | Bag-packed | 1uF | - | 450V | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20 |
940
(0+0+940)In Stock | CV1R5MO712BP | TWBOR | Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C20608341 | Plugin,D6.3xL12mm | Bag-packed | - | - | - | - | - | - | - | - | 5000hrs@105℃ | - | |||
Min: 20 Mult: 20 |
900
(0+0+900)In Stock | CV470MG711BP | TWBOR | Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911220 | Plugin,D6.3xL11mm | Bag-packed | - | - | - | 6.3mm | 11mm | - | - | - | 6000hrs@105℃ | - | |||
Min: 50 Mult: 50 |
850
(0+0+850)In Stock | CG470MG711B9 | TWBOR | Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911211 | Plugin,D6.3xL11mm | Bag-packed | - | - | - | 6.3mm | 11mm | - | - | - | 2000hrs@105℃ | - | |||
Min: 50 Mult: 50 |
850
(0+0+850)In Stock | CM220MG711B | TWBOR | Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2149508 | Plugin,D6.3xL11mm | Bag-packed | - | - | - | 6.3mm | 11mm | - | - | - | 2000hrs@105℃ | - | |||
Min: 50 Mult: 50 |
850
(0+0+850)In Stock | CV3R3MG511BP | TWBOR | Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C20608340 | Plugin,D5xL11mm | Bag-packed | - | - | - | - | - | - | - | - | 5000hrs@105℃ | - | |||
Min: 50 Mult: 50 |
850
(0+0+850)In Stock | CV4R7MG511BP | TWBOR | 4.7uF 50V 2.5Ω@100kHz ±20% 58mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2844413 | Plugin,D5xL11mm | Bag-packed | 4.7uF | -40℃~+105℃ | 50V | 5mm | 11mm | 2.5Ω@100kHz | 2mm | 58mA@100kHz | 5000hrs@105℃ | ±20% | |||
Min: 50 Mult: 50 |
850
(0+0+850)In Stock | CV4R7MM712BP | TWBOR | Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2149565 | Plugin,D6.3xL12mm | Bag-packed | - | - | - | 6.3mm | 12mm | - | - | - | 6000hrs@105℃ | - | |||
Min: 50 Mult: 50 |
850
(0+0+850)In Stock | CV470MH712B | TWBOR | Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2149566 | Plugin,D6.3xL12mm | Bag-packed | - | - | - | 6.3mm | 12mm | - | - | - | 6000hrs@105℃ | - | |||
Min: 50 Mult: 50 |
850
(0+0+850)In Stock | CV220MJ712B | TWBOR | Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2149545 | Plugin,D6.3xL12mm | Bag-packed | - | - | - | 6.3mm | 12mm | - | - | - | 6000hrs@105℃ | - | |||
Min: 50 Mult: 50 |
850
(0+0+850)In Stock | CGR47MH511BP | TWBOR | 470nF 63V Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22364204 | Plugin,D5xL11mm | Bag-packed | 470nF | - | 63V | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50 |
850
(0+850+0)In Stock | CG101ME711BP | TWBOR | Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C20608337 | Plugin,D6.3xL11mm | Bag-packed | - | - | - | - | - | - | - | - | 2000hrs@105℃ | - | |||
Min: 50 Mult: 50 |
800
(0+0+800)In Stock | CD100ME407B | TWBOR | 10uF 25V Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22364203 | Plugin,D4xL7mm | Bag-packed | 10uF | - | 25V | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50 |
800
(0+0+800)In Stock | CV2R2MJ511B | TWBOR | 2.2uF 100V 2.6Ω@100kHz ±20% 75mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911206 | Plugin,D5xL11mm | Bag-packed | 2.2uF | -40℃~+105℃ | 100V | 5mm | 11mm | 2.6Ω@100kHz | 2mm | 75mA@100kHz | 5000hrs@105℃ | ±20% | |||
Min: 10 Mult: 10 |
760
(0+0+760)In Stock | CX2R7KO712B | TWBOR | 2.7uF 400V 20Ω@100kHz ±10% 37mA@100kHz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2886739 | Plugin,D6.3xL12mm | Bag-packed | 2.7uF | -40℃~+105℃ | 400V | 6.3mm | 12mm | 20Ω@100kHz | 2.5mm | 37mA@100kHz | 8000hrs@105℃ | ±10% | |||
Min: 50 Mult: 50 |
750
(0+0+750)In Stock | CG100MJ711BP | TWBOR | Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2149522 | Plugin,D6.3xL11mm | Bag-packed | - | - | - | 6.3mm | 11mm | - | - | - | 2000hrs@105℃ | - | |||
Min: 100 Mult: 100 |
700
(0+0+700)In Stock | CG100MH511BP | TWBOR | Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2149520 | Plugin,D5xL11mm | Bag-packed | - | - | - | 5mm | 11mm | - | - | - | 2000hrs@105℃ | - | |||
Min: 100 Mult: 100 |
700
(0+0+700)In Stock | CX2R2MG511B | TWBOR | Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2149582 | Plugin,D5xL11mm | Bag-packed | - | - | - | 5mm | 11mm | - | - | - | 8000hrs@105℃ | - | |||
Min: 5 Mult: 5 |
685
(0+460+225)In Stock | CG102MFA20B9 | TWBOR | 1000uF 35V ±20% 800mA@120kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911234 | Plugin,D10xL20mm | Bag-packed | 1000uF | -40℃~+105℃ | 35V | 10mm | 20mm | - | 5mm | 800mA@120kHz | 2000hrs@105℃ | ±20% | |||
Min: 50 Mult: 50 |
650
(0+650+0)In Stock | CG100ME511BP | TWBOR | 10uF 25V ±20% 41mA@120kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2840026 | Plugin,D5xL11mm | Bag-packed | 10uF | -40℃~+105℃ | 25V | 5mm | 11mm | - | 2mm | 41mA@120kHz | 2000hrs@105℃ | ±20% | |||
Min: 20 Mult: 20 |
600
(0+400+200)In Stock | CG101MF711BP | TWBOR | 100uF 35V ±20% 185mA@120kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911209 | Plugin,D6.3xL11mm | Bag-packed | 100uF | -40℃~+105℃ | 35V | 6.3mm | 11mm | - | 2.5mm | 185mA@120kHz | 2000hrs@105℃ | ±20% | |||
Min: 20 Mult: 20 |
560
(0+560+0)In Stock | CV101MF711B | TWBOR | 100uF 35V 250mΩ@100kHz ±20% 400mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911217 | Plugin,D6.3xL11mm | Bag-packed | 100uF | -40℃~+105℃ | 35V | 6.3mm | 11mm | 250mΩ@100kHz | 2.5mm | 400mA@100kHz | 5000hrs@105℃ | ±20% |