Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5 |
109830
(0+58310+51520)In Stock | 50YXF100MEFC8X11.5 | Rubycon | 100uF 50V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88728 | Plugin,D8xL11.5mm | Bag-packed | 100uF | -40℃~+105℃ | 50V | 8mm | 11.5mm | 3.5mm | ±20% | 7000hrs@105℃ | - | - | |||
Min: 10 Mult: 10 |
69800
(0+22980+46820)In Stock | 50YXF47MEFCT16.3X11 | Rubycon | 47uF 50V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432345 | Plugin,D6.3xL11mm | Tape & Reel (TR) | 47uF | -40℃~+105℃ | 50V | 6.3mm | 11mm | 2.5mm | ±20% | - | - | - | |||
Min: 5 Mult: 5 |
68105
(0+53045+15060)In Stock | 50YXJ100M8X11.5 | Rubycon | 100uF 50V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88859 | Plugin,D8xL11.5mm | Bag-packed | 100uF | - | 50V | 8mm | 11.5mm | 3.5mm | ±20% | 7000hrs@105℃ | - | - | |||
Min: 10 Mult: 10 |
67290
(0+42960+24330)In Stock | 16YXJ330M6.3X11 | Rubycon | 330uF 16V 220mΩ@100kHz ±20% 400mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88842 | Plugin,D6.3xL11mm | Bag-packed | 330uF | - | 16V | 6.3mm | 11mm | 2.5mm | ±20% | 7000hrs@105℃ | 220mΩ@100kHz | 400mA@100kHz | |||
3% OFF | Min: 10 Mult: 10 |
64490
(0+19930+44560)In Stock | 25YXJ100M5X11 | Rubycon | 100uF 25V 400mΩ@100kHz ±20% 250mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C108360 | Plugin,D5xL11mm | Bag-packed | 100uF | -40℃~+105℃ | 25V | 5mm | 11mm | 2mm | ±20% | 5000hrs@105℃ | 400mΩ@100kHz | 250mA@100kHz | ||
Min: 10 Mult: 10 |
63370
(0+23100+40270)In Stock | 16PX220MEFC6.3*11 | Rubycon | 220uF 16V ±20% 220mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C129236 | Plugin,D6.3xL11mm | Bag-packed | 220uF | -25℃~+105℃ | 16V | 6.3mm | 11mm | 2.5mm | ±20% | 1000hrs@105℃ | - | 220mA@120Hz | |||
Min: 5 Mult: 5 |
61855
(0+38035+23820)In Stock | 25PX470MEFC8X11.5 | Rubycon | 470uF 25V ±20% 440mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88730 | Plugin,D8xL11.5mm | Bag-packed | 470uF | -25℃~+105℃ | 25V | 8mm | 11.5mm | 3.5mm | ±20% | 1000hrs@105℃ | - | 440mA@120Hz | |||
3% OFF | Min: 10 Mult: 10 |
60720
(10+650+60060)In Stock
Not recommended for new designs
| 16PX220MEFC6.3X11 | Rubycon | 220uF 16V ±20% 220mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1585343 | Plugin,D6.3xL11mm | Bag-packed | 220uF | -25℃~+105℃ | 16V | 6.3mm | 11mm | 2.5mm | ±20% | 1000hrs@105℃ | - | 220mA@120Hz | ||
Min: 10 Mult: 10 |
56950
(0+28030+28920)In Stock | 50YXJ10M5X11 | Rubycon | 10uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432355 | Plugin,D5xL11mm | Bag-packed | 10uF | - | 50V | 5mm | 11mm | 2mm | ±20% | 5000hrs@105℃ | - | - | |||
Min: 10 Mult: 10 |
55320
(0+33410+21910)In Stock | 50YXJ22M5X11 | Rubycon | 22uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432364 | Plugin,D5xL11mm | Bag-packed | 22uF | - | 50V | 5mm | 11mm | 2mm | ±20% | - | - | - | |||
Min: 5 Mult: 5 |
51400
(0+21145+30255)In Stock | 50YXF100M8X11.5 | Rubycon | 100uF 50V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C437641 | Plugin,D8xL11.5mm | Bag-packed | 100uF | -40℃~+105℃ | 50V | 8mm | 11.5mm | 3.5mm | ±20% | 7000hrs@105℃ | - | - | |||
Min: 10 Mult: 10 |
45080
(0+36530+8550)In Stock | 25YXF47MEFC5X11 | Rubycon | 47uF 25V 900mΩ@100kHz ±20% 150mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88724 | Plugin,D5xL11mm | Bag-packed | 47uF | -40℃~+105℃ | 25V | 5mm | 11mm | 2mm | ±20% | 5000hrs@105℃ | 900mΩ@100kHz | 150mA@100kHz | |||
Min: 5 Mult: 5 |
37395
(0+16695+20700)In Stock | 25YXJ470M10X12.5 | Rubycon | 470uF 25V 80mΩ@100kHz ±20% 865mA@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88740 | Plugin,D10xL12.5mm | Bag-packed | 470uF | - | 25V | 10mm | 12.5mm | 5mm | ±20% | 10000hrs@105℃ | 80mΩ@100kHz | 865mA@100kHz | |||
Min: 5 Mult: 5 |
37380
(0+27820+9560)In Stock | 35ZLH220MEFC8X11.5 | Rubycon | 220uF 35V 472.5mA@120Hz ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C107639 | Plugin,D8xL11.5mm | Bag-packed | 220uF | -40℃~+105℃ | 35V | 8mm | 11.5mm | 3.5mm | ±20% | 8000hrs@105℃ | - | 472.5mA@120Hz | |||
Min: 10 Mult: 10 |
37140
(0+26290+10850)In Stock | 50YXF4R7MEFC5X11 | Rubycon | 4.7uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88759 | Plugin,D5xL11mm | Bag-packed | 4.7uF | -40℃~+105℃ | 50V | 5mm | 11mm | 2mm | ±20% | 5000hrs@105℃ | - | - | |||
Min: 10 Mult: 10 |
36950
(0+36920+30)In Stock | 50YXM10MEFR5X11 | Rubycon | 10uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C338230 | Plugin,D5xL11mm | Bag-packed | 10uF | - | 50V | 5mm | 11mm | 2mm | ±20% | 10000hrs@105℃ | - | - | |||
Min: 5 Mult: 5 |
36690
(0+21925+14765)In Stock | 63YXJ220M10X20 | Rubycon | 220uF 63V ±20% 504mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C780085 | Plugin,D10xL20mm | Bag-packed | 220uF | -40℃~+105℃ | 63V | 10mm | 20mm | 5mm | ±20% | 10000hrs@105℃ | - | 504mA@120Hz | |||
Min: 10 Mult: 10 |
36490
(0+15660+20830)In Stock | 50YXF22MEFC5X11 | Rubycon | 22uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88755 | Plugin,D5xL11mm | Bag-packed | 22uF | -40℃~+105℃ | 50V | 5mm | 11mm | 2mm | ±20% | 5000hrs@105℃ | - | - | |||
Min: 10 Mult: 10 |
36370
(0+28690+7680)In Stock | 50YXJ47M6.3X11 | Rubycon | 47uF 50V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88791 | Plugin,D6.3xL11mm | Bag-packed | 47uF | - | 50V | 6.3mm | 11mm | 2.5mm | ±20% | 7000hrs@105℃ | - | - | |||
Min: 10 Mult: 10 |
35880
(0+14200+21680)In Stock | 35YXJ47M5X11 | Rubycon | 47uF 35V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88761 | Plugin,D5xL11mm | Bag-packed | 47uF | - | 35V | 5mm | 11mm | 2mm | ±20% | 5000hrs@105℃ | - | - | |||
Min: 5 Mult: 5 |
34225
(0+34225+0)In Stock | 63YXF100MEFC10X12.5 | Rubycon | 100uF 63V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88748 | Plugin,D10xL12.5mm | Bag-packed | 100uF | -40℃~+105℃ | 63V | 10mm | 12.5mm | 5mm | ±20% | 7000hrs@105℃ | - | - | |||
Min: 5 Mult: 5 |
34195
(0+21645+12550)In Stock | 63YXJ100M10X12.5 | Rubycon | 100uF 63V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432391 | Plugin,D10xL12.5mm | Bag-packed | 100uF | - | 63V | 10mm | 12.5mm | 5mm | ±20% | - | - | - | |||
Min: 5 Mult: 5 |
34145
(0+14260+19885)In Stock | 25ZLH330MEFC8X11.5 | Rubycon | 330uF 25V 56mΩ@100kHz ±20% 945mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C109394 | Plugin,D8xL11.5mm | Bag-packed | 330uF | -40℃~+105℃ | 25V | 8mm | 11.5mm | 3.5mm | ±20% | 8000hrs@105℃ | 56mΩ@100kHz | 945mA@100kHz | |||
1% OFF | Min: 10 Mult: 10 |
34050
(0+34040+10)In Stock | 25PK100MEFC 5*11 | Rubycon | 100uF 25V ±20% 185mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C109365 | Plugin,D5xL11mm | Bag-packed | 100uF | - | 25V | 5mm | 11mm | 2mm | ±20% | 2000hrs@85℃ | - | 185mA@120Hz | ||
Min: 5 Mult: 5 |
33550
(0+33085+465)In Stock | 16YXJ470M8X11.5 | Rubycon | 470uF 16V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432444 | Plugin,D8xL11.5mm | Bag-packed | 470uF | - | 16V | 8mm | 11.5mm | 3.5mm | ±20% | - | - | - |