Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Average Rectified Current (Io)
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Average Rectified Current (Io)
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 7500
| 0 | BYG10Y | (DIOTEC) | 1.6kV 1.15V@1.5A 1.5A DO-214AC(SMA) Avalanche Diodes ROHS | C6132587 | DO-214AC(SMA) | Tape & Reel (TR) | 1.6kV | 1.15V@1.5A | 1.5us | 1.5A | 5uA@1.6V | |||
Min: 1 Mult: 1 | Discontinued at LCSC | AL1K-CT | (DIOTEC) | 800V 1.3V@1A 1A DO-213AA Avalanche Diodes ROHS | C4990188 | DO-213AA | Bag-packed | 800V | 1.3V@1A | 1.5us | 1A | 3uA@800V | |||
Min: 1 Mult: 1
Full Reel: 2500
| Discontinued at LCSC | AL1J | (DIOTEC) | 600V 1.3V@1A 1A DO-213AA Avalanche Diodes ROHS | C4990295 | DO-213AA | Tape & Reel (TR) | 600V | 1.3V@1A | 1.5us | 1A | 3uA@600V | |||
Min: 1 Mult: 1
Full Reel: 2500
| Discontinued at LCSC | EAL1B | (DIOTEC) | 100V 1.25V@1A 1A DO-213AA Avalanche Diodes ROHS | C4990305 | DO-213AA | Tape & Reel (TR) | 100V | 1.25V@1A | 50ns | 1A | 3uA@100V | |||
Min: 1 Mult: 1
Full Reel: 7500
| Discontinued at LCSC | BYG10M | (DIOTEC) | 1kV 1.15V@1.5A 1.5A DO-214AC(SMA) Avalanche Diodes ROHS | C4990356 | DO-214AC(SMA) | Tape & Reel (TR) | 1kV | 1.15V@1.5A | 1.5us | 1.5A | 5uA@1kV | |||
Min: 1 Mult: 1 | Discontinued at LCSC | AL1J-CT | (DIOTEC) | 600V 1.3V@1A 1A DO-213AA Avalanche Diodes ROHS | C4990213 | DO-213AA | Bag-packed | 600V | 1.3V@1A | 1.5us | 1A | 3uA@600V | |||
Min: 1 Mult: 1
Full Reel: 2500
| Discontinued at LCSC | EAL1J | (DIOTEC) | 600V 1.8V@1A 1A DO-213AA Avalanche Diodes ROHS | C4990228 | DO-213AA | Tape & Reel (TR) | 600V | 1.8V@1A | 75ns | 1A | 3uA@600V | |||
Min: 1 Mult: 1 | Discontinued at LCSC | AL1D-CT | (DIOTEC) | 200V 1.2V@1A 1A DO-213AA Avalanche Diodes ROHS | C4990276 | DO-213AA | Bag-packed | 200V | 1.2V@1A | 1.5us | 1A | 3uA@200V | |||
Min: 1 Mult: 1
Full Reel: 2500
| Discontinued at LCSC | AL1M | (DIOTEC) | 1kV 1.3V@1A 1A DO-213AA Avalanche Diodes ROHS | C4990281 | DO-213AA | Tape & Reel (TR) | 1kV | 1.3V@1A | 1.5us | 1A | 3uA@1kV | |||
Min: 1 Mult: 1 | Discontinued at LCSC | P2500X-CT | (DIOTEC) | 1.8kV 1.1V@25A 25A P600 Avalanche Diodes ROHS | C4990343 | P600 | Bag-packed | 1.8kV | 1.1V@25A | 1.5us | 25A | 10uA@1.8kV | |||
Min: 1 Mult: 1
Full Reel: 1000
| Discontinued at LCSC | P2500T | (DIOTEC) | 1.3kV 1.1V@25A 25A P600 Avalanche Diodes ROHS | C4990321 | P600 | Tape & Reel (TR) | 1.3kV | 1.1V@25A | 1.5us | 25A | 10uA@130V | |||
Min: 1 Mult: 1
Full Reel: 7500
| Discontinued at LCSC | BYG10J-AQ | (DIOTEC) | 600V 1.15V@1.5A 1.5A DO-214AC(SMA) Avalanche Diodes ROHS | C4990336 | DO-214AC(SMA) | Tape & Reel (TR) | 600V | 1.15V@1.5A | 1.5us | 1.5A | 5uA@600V | |||
Min: 1 Mult: 1 | Discontinued at LCSC | P2500T-CT | (DIOTEC) | 1.3kV 1.1V@25A 25A P600 Avalanche Diodes ROHS | C4990184 | P600 | Bag-packed | 1.3kV | 1.1V@25A | 1.5us | 25A | 10uA@130V | |||
Min: 1 Mult: 1 | Discontinued at LCSC | BYG10J-AQ-CT | (DIOTEC) | 600V 1.15V@1.5A 1.5A DO-214AC(SMA) Avalanche Diodes ROHS | C4990201 | DO-214AC(SMA) | Bag-packed | 600V | 1.15V@1.5A | 1.5us | 1.5A | 5uA@600V | |||
Min: 1 Mult: 1
Full Reel: 2500
| Discontinued at LCSC | AL1G | (DIOTEC) | 400V 1.2V@1A 1A DO-213AA Avalanche Diodes ROHS | C4990205 | DO-213AA | Tape & Reel (TR) | 400V | 1.2V@1A | 1.5us | 1A | 3uA@400V | |||
Min: 1 Mult: 1 | Discontinued at LCSC | BYG10J-CT | (DIOTEC) | 600V 1.15V@1.5A 1.5A DO-214AC(SMA) Avalanche Diodes ROHS | C4990211 | DO-214AC(SMA) | Bag-packed | 600V | 1.15V@1.5A | 1.5us | 1.5A | 5uA@600V | |||
Min: 1 Mult: 1 | Discontinued at LCSC | AL1A-CT | (DIOTEC) | 50V 1.2V@1A 1A DO-213AA Avalanche Diodes ROHS | C4990340 | DO-213AA | Bag-packed | 50V | 1.2V@1A | 1.5us | 1A | 3uA@50V | |||
Min: 1 Mult: 1
Full Reel: 1000
| Discontinued at LCSC | P2500X | (DIOTEC) | 1.8kV 1.1V@25A P600 Avalanche Diodes ROHS | C4990383 | P600 | Tape & Reel (TR) | 1.8kV | 1.1V@25A | 1.5us | - | 10uA@1.8kV | |||
Min: 1 Mult: 1
Full Reel: 2500
| Discontinued at LCSC | EAL1K | (DIOTEC) | 800V 1.8V@1A 1A DO-213AA Avalanche Diodes ROHS | C4990233 | DO-213AA | Tape & Reel (TR) | 800V | 1.8V@1A | 75ns | 1A | 3uA@800V | |||
Min: 1 Mult: 1
Full Reel: 2500
| Discontinued at LCSC | AL1B | (DIOTEC) | 100V 1.2V@1A 1A DO-213AA Avalanche Diodes ROHS | C4990255 | DO-213AA | Tape & Reel (TR) | 100V | 1.2V@1A | 1.5us | 1A | 3uA@100V | |||
Min: 1 Mult: 1 | Discontinued at LCSC | AL1G-CT | (DIOTEC) | 400V 1.2V@1A 1A DO-213AA Avalanche Diodes ROHS | C4990207 | DO-213AA | Bag-packed | 400V | 1.2V@1A | 1.5us | 1A | 3uA@400V | |||
Min: 1 Mult: 1 | Discontinued at LCSC | AM2000-CT | (DIOTEC) | 1.6kV 1.1V@1A 1A DO-213AB Avalanche Diodes ROHS | C4990209 | DO-213AB | Bag-packed | 1.6kV | 1.1V@1A | 1.5us | 1A | 5uA@1.6kV | |||
Min: 1 Mult: 1 | Discontinued at LCSC | AL1B-CT | (DIOTEC) | 100V 1.2V@1A 1A DO-213AA Avalanche Diodes ROHS | C4990231 | DO-213AA | Bag-packed | 100V | 1.2V@1A | 1.5us | 1A | 3uA@100V | |||
Min: 1 Mult: 1
Full Reel: 5000
| Discontinued at LCSC | AM2000 | (DIOTEC) | 1.6kV 1.1V@1A 1A DO-213AB Avalanche Diodes ROHS | C4990234 | DO-213AB | Tape & Reel (TR) | 1.6kV | 1.1V@1A | 1.5us | 1A | 5uA@1.6kV | |||
Min: 1 Mult: 1
Full Reel: 2500
| Discontinued at LCSC | EAL1D | (DIOTEC) | 200V 1.25V@1A 1A DO-213AA Avalanche Diodes ROHS | C4990290 | DO-213AA | Tape & Reel (TR) | 200V | 1.25V@1A | 50ns | 1A | 3uA@200V |