Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10 |
4520
(0+4510+10)In Stock | 2N3906 | (DIOTEC) | 40V 625mW 100@10mA,1V 200mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201523 | TO-92 | Box-packed | 50nA | 40V | 625mW | 100@10mA,1V | 200mA | 250MHz | 400mV@50mA,5mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20 |
2500
(0+0+2500)In Stock | BC556BBK | (DIOTEC) | 65V 500mW 200@2mA,5V 100mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201547 | TO-92 | Box-packed | 15nA | 65V | 500mW | 200@2mA,5V | 100mA | 150MHz | 650mV@100mA,5mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20 |
2460
(0+0+2460)In Stock | BC857C | (DIOTEC) | 45V 250mW 420@2mA,5V 100mA PNP SOT-23-3(TO-236-3) Bipolar Transistors - BJT ROHS | C3200212 | SOT-23-3(TO-236-3) | Bag-packed | 15nA | 45V | 250mW | 420@2mA,5V | 100mA | 100MHz | 650mV@100mA,5mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20 |
2100
(0+0+2100)In Stock | BC547CBK | (DIOTEC) | 45V 500mW 420@2mA,5V 100mA NPN TO-92 Bipolar Transistors - BJT ROHS | C3201550 | TO-92 | Box-packed | 15nA | 45V | 500mW | 420@2mA,5V | 100mA | 300MHz | 600mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2060
(0+0+2060)In Stock | BC859C | (DIOTEC) | 30V 250mW 420@2mA,5V 100mA PNP SOT-23-3(TO-236-3) Bipolar Transistors - BJT ROHS | C3200239 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 15nA | 30V | 250mW | 420@2mA,5V | 100mA | 100MHz | 650mV@100mA,5mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20 |
1680
(0+0+1680)In Stock | BC556B | (DIOTEC) | 65V 500mW 200@2mA,5V 100mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201535 | TO-92 | Box-packed | 15nA | 65V | 500mW | 200@2mA,5V | 100mA | 150MHz | 650mV@100mA,5mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10 |
1670
(0+10+1660)In Stock | BC546BBK | (DIOTEC) | 65V 500mW 200@2mA,5V 100mA NPN TO-92 Bipolar Transistors - BJT ROHS | C3201532 | TO-92 | Box-packed | 15nA | 65V | 500mW | 200@2mA,5V | 100mA | 300MHz | 600mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10 |
1080
(0+140+940)In Stock | BC327-40BK | (DIOTEC) | 45V 625mW 250@100mA,1V 800mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201615 | TO-92 | Box-packed | 10uA | 45V | 625mW | 250@100mA,1V | 800mA | 100MHz | 700mV@500mA,50mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BFS20 | (DIOTEC) | 20V 200mW 40@7mA,10V 25mA NPN SOT-23-3(TO-236) Bipolar Transistors - BJT ROHS | C5577086 | SOT-23-3(TO-236) | Bag-packed | 100nA | 20V | 200mW | 40@7mA,10V | 25mA | 450MHz | - | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC847B-C | (DIOTEC) | 45V 250mW 290@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5952857 | SOT-23 | Tape & Reel (TR) | - | 45V | 250mW | 290@2mA,5V | 100mA | 300MHz | 600mV@5mA,100mA | NPN | - | |||
Min: 1 Mult: 1 | 0 | BC850C | (DIOTEC) | 45V 250mW 420@2mA,5V 100mA NPN SOT-23-3(TO-236-3) Bipolar Transistors - BJT ROHS | C3200161 | SOT-23-3(TO-236-3) | Bag-packed | 15nA | 45V | 250mW | 420@2mA,5V | 100mA | 300MHz | 600mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BC849CW | (DIOTEC) | 30V 200mW 420@2mA,5V 100mA NPN SOT-323 Bipolar Transistors - BJT ROHS | C3200316 | SOT-323 | Bag-packed | 15nA | 30V | 200mW | 420@2mA,5V | 100mA | 100MHz | 600mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC817-25W | (DIOTEC) | 45V 200mW 160@100mA,1V 500mA NPN SOT-323 Bipolar Transistors - BJT ROHS | C3200341 | SOT-323 | Tape & Reel (TR) | 100nA | 45V | 200mW | 160@100mA,1V | 500mA | 100MHz | 700mV@500mA,50mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | BC558A | (DIOTEC) | 30V 500mW 110@2mA,5V 100mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201581 | TO-92 | Tape & Reel (TR) | 15nA | 30V | 500mW | 110@2mA,5V | 100mA | 150MHz | 650mV@100mA,5mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N5551 | (DIOTEC) | 160V 625mW 80@10mA,5V 600mA NPN TO-92 Bipolar Transistors - BJT ROHS | C3201596 | TO-92 | Bag-packed | 50nA | 160V | 625mW | 80@10mA,5V | 600mA | 300MHz | 200mV@50mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | MPSA56 | (DIOTEC) | 80V 625mW 100@100mA,1V 500mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201611 | TO-92 | Bag-packed | 100nA | 80V | 625mW | 100@100mA,1V | 500mA | 50MHz | 250mV@100mA,10mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BC327-40 | (DIOTEC) | 45V 625mW 250@100mA,1V 800mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201527 | TO-92 | Bag-packed | 100nA | 45V | 625mW | 250@100mA,1V | 800mA | 100MHz | 700mV@500mA,50mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BC548C | (DIOTEC) | 30V 500mW 420@2mA,5V 100mA NPN TO-92 Bipolar Transistors - BJT ROHS | C3201542 | TO-92 | Bag-packed | 15nA | 30V | 500mW | 420@2mA,5V | 100mA | 300MHz | 600mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | BC338-40 | (DIOTEC) | 25V 625mW 250@100mA,1V 800mA NPN TO-92 Bipolar Transistors - BJT ROHS | C3201572 | TO-92 | Tape & Reel (TR) | 100nA | 25V | 625mW | 250@100mA,1V | 800mA | 100MHz | 700mV@500mA,50mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BC337-16 | (DIOTEC) | 45V 625mW 100@100mA,1V 800mA NPN TO-92 Bipolar Transistors - BJT ROHS | C3201617 | TO-92 | Bag-packed | 100nA | 45V | 625mW | 100@100mA,1V | 800mA | 100MHz | 700mV@500mA,50mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC847CW-AQ | (DIOTEC) | 45V 200mW 420@2mA,5V 100mA NPN SOT-323 Bipolar Transistors - BJT ROHS | C3200307 | SOT-323 | Tape & Reel (TR) | 15nA | 45V | 200mW | 420@2mA,5V | 100mA | 100MHz | 600mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BC548BBK | (DIOTEC) | 30V 500mW 200@2mA,5V 100mA NPN TO-92 Bipolar Transistors - BJT ROHS | C3201573 | TO-92 | Box-packed | 15nA | 30V | 500mW | 200@2mA,5V | 100mA | 300MHz | 600mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N5401 | (DIOTEC) | 150V 625mW 60@10mA,5V 600mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201583 | TO-92 | Bag-packed | 100nA | 150V | 625mW | 60@10mA,5V | 600mA | 400MHz | 500mV@50mA,5mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | MPSA56BK | (DIOTEC) | 80V 625mW 100@100mA,1V 500mA PNP TO-92 Bipolar Transistors - BJT ROHS | C3201608 | TO-92 | Box-packed | 100nA | 80V | 625mW | 100@100mA,1V | 500mA | 50MHz | 250mV@100mA,10mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC807-40-AQ | (DIOTEC) | 45V 310mW 250@100mA,1V 800mA PNP SOT-23-3(TO-236-3) Bipolar Transistors - BJT ROHS | C3200133 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 100nA | 45V | 310mW | 250@100mA,1V | 800mA | 100MHz | 700mV@500mA,50mA | PNP | -55℃~+150℃@(Tj) |