Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
41150
(0+16600+24550)In Stock | MMBT3904LT1 | LGE | 40V 250mW 100@10mA,1V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C402272 | SOT-23 | Tape & Reel (TR) | 50nA | 40V | 250mW | 100@10mA,1V | 100mA | 300MHz | 300mV@50mA,5mA | NPN | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
39200
(0+8850+30350)In Stock | S8050 | LGE | 25V 300mW 500mA SOT-23 Bipolar Transistors - BJT ROHS | C402279 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 500mA | 150MHz | 600mV@500mA,50mA | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
28695
(0+26360+2335)In Stock | 2SC3356 | LGE | 12V 200mW 100mA SOT-23 Bipolar Transistors - BJT ROHS | C713604 | SOT-23 | Tape & Reel (TR) | 1uA | 12V | 200mW | - | 100mA | 7GHz | - | - | -65℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
21020
(0+680+20340)In Stock | SS8050 | LGE | 25V 300mW 1.5A NPN SOT-23 Bipolar Transistors - BJT ROHS | C402304 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 1.5A | 100MHz | 280mV@800mA,80mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
18050
(0+8600+9450)In Stock | MMBT3906LT1 | LGE | 40V 250mW 100@10mA,1V 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C402273 | SOT-23 | Tape & Reel (TR) | 50nA | 40V | 250mW | 100@10mA,1V | 100mA | 250MHz | 300mV@50mA,5mA | PNP | - | |||
Min: 20 Mult: 20 |
16760
(0+5140+11620)In Stock | SS8550 | LGE | 25V 300mW 1.5A TO-92-3 Bipolar Transistors - BJT ROHS | C717456 | TO-92-3 | Bag-packed | 100nA | 25V | 300mW | - | 1.5A | 200MHz | 500mV | - | -55℃~+150℃ | |||
Min: 50 Mult: 50
Full Reel: 3000
|
12600
(0+9200+3400)In Stock | MMBT3906 | LGE | 40V 250mW 100@10mA,1V 100mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C2842336 | SOT-23 | Tape & Reel (TR) | 50nA | 40V | 250mW | 100@10mA,1V | 100mA | 250MHz | 300mV@50mA,5mA | PNP | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
12400
(0+9800+2600)In Stock | MMBT2222ALT1 | LGE | 40V 300mW 100@150mA,10V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C402270 | SOT-23 | Tape & Reel (TR) | 10nA | 40V | 300mW | 100@150mA,10V | 600mA | 300MHz | 300mV@150mA,15mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
10000
(0+7850+2150)In Stock | SS8550 | LGE | 25V 300mW 1.5A PNP SOT-23 Bipolar Transistors - BJT ROHS | C402305 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 1.5A | 100MHz | 280mV@800mA,80mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20 |
7440
(60+6780+600)In Stock | BC337-40 | LGE | 45V 625mW 250@100mA,1V 800mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | C713611 | TO-92-3 | Bag-packed | 100nA | 45V | 625mW | 250@100mA,1V | 800mA | 210MHz | 700mV@500mA,50mA | NPN | - | |||
Min: 20 Mult: 20 |
7340
(0+3120+4220)In Stock | BC557C | LGE | 45V 625mW 420@2mA,5V 100mA PNP TO-92-3 Bipolar Transistors - BJT ROHS | C713618 | TO-92-3 | Bag-packed | 100nA | 45V | 625mW | 420@2mA,5V | 100mA | 150MHz | 650mV@100mA,5mA | PNP | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
7300
(0+1250+6050)In Stock | BC846B | LGE | 65V 250mW 150@10uA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C713677 | SOT-23 | Tape & Reel (TR) | 15nA | 65V | 250mW | 150@10uA,5V | 100mA | 100MHz | 200mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
7250
(0+6950+300)In Stock | S9014 L6 | LGE | 45V 200mW 200@1mA,5V 100mA SOT-23 Bipolar Transistors - BJT ROHS | C713682 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 200mW | 200@1mA,5V | 100mA | 150MHz | 300mV@100mA,5mA | - | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
7200
(0+7200+0)In Stock | S9012 | LGE | 25V 300mW 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C713681 | SOT-23 | Tape & Reel (TR) | 100nA | 25V | 300mW | - | 500mA | 150MHz | 600mV@500mA,50mA | PNP | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
6980
(0+3980+3000)In Stock | MMBTA06 | LGE | 80V 350mW 100@10mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C713285 | SOT-23 | Tape & Reel (TR) | 100nA | 80V | 350mW | 100@10mA,1V | 500mA | 100MHz | 250mV@100mA,10mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
6620
(0+3060+3560)In Stock | S8550 | LGE | 25V 300mW 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C402280 | SOT-23 | Tape & Reel (TR) | - | 25V | 300mW | - | 500mA | - | - | PNP | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
6450
(0+5900+550)In Stock | 2SC1815H | LGE | 50V 400mW 150mA SOT-23 Bipolar Transistors - BJT ROHS | C713673 | SOT-23 | Tape & Reel (TR) | 100nA | 50V | 400mW | - | 150mA | 80MHz | 250mV | - | -55℃~+150℃ | |||
Min: 20 Mult: 20 |
5960
(0+3700+2260)In Stock | BC327-25 | LGE | 45V 625mW 160@100mA,1V 800mA PNP TO-92-3 Bipolar Transistors - BJT ROHS | C713607 | TO-92-3 | Bag-packed | 100nA | 45V | 625mW | 160@100mA,1V | 800mA | 260MHz | 700mV@500mA,50mA | PNP | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
5800
(0+2800+3000)In Stock | BC846A | LGE | 65V 200mW 110@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C7544878 | SOT-23 | Tape & Reel (TR) | - | 65V | 200mW | 110@2mA,5V | 100mA | - | - | NPN | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5760
(0+2820+2940)In Stock | MMDT3906 | LGE | 40V 200mW 100@10mA,1V 200mA PNP SOT-363 Bipolar Transistors - BJT ROHS | C5274441 | SOT-363 | Tape & Reel (TR) | 50nA | 40V | 200mW | 100@10mA,1V | 200mA | 250MHz | 400mV | PNP | -55℃~+150℃ | |||
Min: 20 Mult: 20 |
5400
(200+1980+3220)In Stock | S8050 | LGE | 25V 625mW 500mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | C717453 | TO-92-3 | Bag-packed | 100nA | 25V | 625mW | - | 500mA | 150MHz | 600mV@500mA,50mA | NPN | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5020
(0+3820+1200)In Stock | S9013 | LGE | 25V 300mW 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C402281 | SOT-23 | Tape & Reel (TR) | - | 25V | 300mW | - | 500mA | - | - | NPN | - | |||
Min: 20 Mult: 20 |
4980
(0+3520+1460)In Stock | BC557B | LGE | 45V 625mW 180@2mA,5V 100mA PNP TO-92-3 Bipolar Transistors - BJT ROHS | C713617 | TO-92-3 | Bag-packed | 100nA | 45V | 625mW | 180@2mA,5V | 100mA | 150MHz | 650mV@100mA,5mA | PNP | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
4900
(0+2840+2060)In Stock | BC817-40 | LGE | 45V 300mW 250@100mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C713676 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 250@100mA,1V | 500mA | 170MHz | 700mV@500mA,50mA | NPN | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20 |
4800
(0+4800+0)In Stock | BC547B | LGE | 45V 625mW 200@2mA,5V 100mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | C713613 | TO-92-3 | Bag-packed | 100nA | 45V | 625mW | 200@2mA,5V | 100mA | 150MHz | 300mV@100mA,5mA | NPN | - |