Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transistor Type
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transistor Type
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 5 Mult: 5
Full Reel: 4000
|
3765
(0+0+3765)In Stock | FJT44 | WEIDA | 400V 2W 50@10mA,10V 300mA NPN SOT-223-4 Bipolar Transistors - BJT ROHS | C5819989 | SOT-223-4 | Tape & Reel (TR) | 400V | 2W | 50@10mA,10V | 300mA | NPN | - | - | - | - | ||
5% OFF | Min: 50 Mult: 50 |
1950
(0+1950+0)In Stock | S8550 | WEIDA | 25V 1W 1.5A NPN TO-92-3 Bipolar Transistors - BJT ROHS | C2927311 | TO-92-3 | Bag-packed | 25V | 1W | - | 1.5A | NPN | 100nA | 100MHz | 500mV@800mA,80mA | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 20 Mult: 20 |
1040
(0+140+900)In Stock | SS8550 | WEIDA | 25V 1W 1.5A PNP TO-92-3 Bipolar Transistors - BJT ROHS | C2922473 | TO-92-3 | Bag-packed | 25V | 1W | - | 1.5A | PNP | 100nA | 100MHz | 500mV@800mA,80mA | - | ||
5% OFF | Min: 20 Mult: 20 |
960
(0+960+0)In Stock | SS8050 | WEIDA | 25V 1W 1.5A NPN TO-92-3 Bipolar Transistors - BJT ROHS | C2922472 | TO-92-3 | Bag-packed | 25V | 1W | - | 1.5A | NPN | 100nA | 100MHz | 500mV@800mA,80mA | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 1000
|
890
(0+890+0)In Stock | BCX54 | WEIDA | 45V 1.3W 1A NPN SOT-89-3 Bipolar Transistors - BJT ROHS | C2922534 | SOT-89-3 | Tape & Reel (TR) | 45V | 1.3W | - | 1A | NPN | 100nA | 130MHz | 500mV@500mA,50mA | - | ||
5% OFF | Min: 5 Mult: 5 |
50
(0+0+50)In Stock | TIP42C | WEIDA | TO-220B Bipolar Transistors - BJT ROHS | C6369650 | TO-220B | Tube-packed | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 5 Mult: 5 |
20
(0+0+20)In Stock | TIP41C | WEIDA | TO-220B Bipolar Transistors - BJT ROHS | C6369649 | TO-220B | Tube-packed | - | - | - | - | - | - | - | - | - | ||
5% OFF | Min: 50 Mult: 50 | 0 | S8050 | WEIDA | 25V 625mW 500mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | C2922474 | TO-92-3 | Bag-packed | 25V | 625mW | - | 500mA | NPN | 100nA | 150MHz | 600mV@500mA,50mA | - |