Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | NTE2301 | NTE ELECTRONICS, INC. | 750V 100W 5A NPN TO-218 Bipolar Transistors - BJT ROHS | C5821056 | TO-218 | Bag-packed | 1mA | 750V | 100W | 5A | 4MHz | NPN | 5V@1.8A,4.5A | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | NTE386 | NTE ELECTRONICS, INC. | 500V 175W 10@5A,5V 20A NPN TO-3 Bipolar Transistors - BJT ROHS | C5833620 | TO-3 | Bag-packed | 250uA | 500V | 175W | 20A | - | NPN | 5V@6.7A,20A | -65℃~+200℃@(Tj) | 10@5A,5V | |||
Min: 1 Mult: 1 | 0 | NTE2365 | NTE ELECTRONICS, INC. | 800V 180W 8@1A,5V 15A NPN TO-3PBL Bipolar Transistors - BJT ROHS | C5816562 | TO-3PBL | Bag-packed | 1mA | 800V | 180W | 15A | - | NPN | 5V@2.5A,10A | - | 8@1A,5V | |||
Min: 1 Mult: 1 | 0 | NTE290 | NTE ELECTRONICS, INC. | 30V 600mW 120@50mA,2V 800mA PNP TO-92 Bipolar Transistors - BJT ROHS | C5816637 | TO-92 | Bag-packed | 100nA | 30V | 600mW | 800mA | 140MHz | PNP | 800mV@20mA,500mA | - | 120@50mA,2V | |||
Min: 1 Mult: 1 | 0 | NTE316 | NTE ELECTRONICS, INC. | 15V 200mW 25@2mA,5V 50mA NPN TO-72 Bipolar Transistors - BJT ROHS | C17412571 | TO-72 | Bag-packed | - | 15V | 200mW | 50mA | 1.4GHz | NPN | - | - | 25@2mA,5V | |||
Min: 1 Mult: 1 | 0 | NTE78 | NTE ELECTRONICS, INC. | 75V 1.5W 35@100mA,10V 4A NPN DIP-16 Bipolar Transistors - BJT ROHS | C17325339 | DIP-16 | Bag-packed | - | 75V | 1.5W | 4A | - | NPN | - | - | 35@100mA,10V | |||
Min: 1 Mult: 1 | 0 | 2N5232A | NTE ELECTRONICS, INC. | 50V 360mW 250@2mA,5V 100mA NPN TO-92 Bipolar Transistors - BJT ROHS | C5487672 | TO-92 | Bag-packed | 30nA | 50V | 360mW | 100mA | - | NPN | 125mV@1mA,10mA | - | 250@2mA,5V | |||
Min: 1 Mult: 1 | 0 | 2N2925 | NTE ELECTRONICS, INC. | 25V 360mW 215@2mA,4.5V 100mA NPN TO-92 Bipolar Transistors - BJT ROHS | C5503492 | TO-92 | Bag-packed | 100nA | 25V | 360mW | 100mA | 160MHz | NPN | - | -55℃~+150℃@(Tj) | 215@2mA,4.5V | |||
Min: 1 Mult: 1 | 0 | 2N404 | NTE ELECTRONICS, INC. | 24V 150mW 100mA PNP TO-5 Bipolar Transistors - BJT ROHS | C5503552 | TO-5 | Bag-packed | 5uA | 24V | 150mW | 100mA | - | PNP | 200mV@1mA,24mA | - | - | |||
Min: 1 Mult: 1 | 0 | 2N5884 | NTE ELECTRONICS, INC. | 80V 200W 20@10A,4V 25A PNP TO-204(TO-3) Bipolar Transistors - BJT ROHS | C5503642 | TO-204(TO-3) | Bag-packed | 2mA | 80V | 200W | 25A | 4MHz | PNP | 4V@6.25A,25A | -65℃~+200℃@(Tj) | 20@10A,4V | |||
Min: 1 Mult: 1 | 0 | NTE187 | NTE ELECTRONICS, INC. | 60V 2.1W 100@200mA,1V 3A PNP TO-202 Bipolar Transistors - BJT ROHS | C5816487 | TO-202 | Bag-packed | 10uA | 60V | 2.1W | 3A | 50MHz | PNP | 500mV@50mA,1A | -55℃~+150℃@(Tj) | 100@200mA,1V | |||
Min: 1 Mult: 1 | 0 | NTE123 | NTE ELECTRONICS, INC. | 40V 800mW 100@150mA,10V 800mA NPN TO-39 Bipolar Transistors - BJT ROHS | C5834368 | TO-39 | Bag-packed | 10nA | 40V | 800mW | 800mA | 300MHz | NPN | 1V@50mA,500mA | -65℃~+200℃@(Tj) | 100@150mA,10V | |||
Min: 1 Mult: 1 | 0 | NTE2577 | NTE ELECTRONICS, INC. | 180V 20W 60@700mA,10V 2A PNP TO-220 Bipolar Transistors - BJT ROHS | C5833504 | TO-220 | Bag-packed | 10uA | 180V | 20W | 2A | 60MHz | PNP | 1V@70mA,700mA | - | 60@700mA,10V | |||
Min: 1 Mult: 1 | 0 | 2N5400 | NTE ELECTRONICS, INC. | 120V 625mW 40@10mA,5V 600mA PNP TO-92(TO-226) Bipolar Transistors - BJT ROHS | C5887524 | TO-92(TO-226) | Bag-packed | 100nA | 120V | 625mW | 600mA | 400MHz | PNP | 500mV@5mA,50mA | -55℃~+150℃@(Tj) | 40@10mA,5V | |||
Min: 1 Mult: 1 | 0 | 2N6109 | NTE ELECTRONICS, INC. | 50V 40W 30@2.5A,4V 7A PNP TO-220 Bipolar Transistors - BJT ROHS | C5887544 | TO-220 | Bag-packed | 1mA | 50V | 40W | 7A | 10MHz | PNP | 3.5V@3A,7A | -65℃~+150℃@(Tj) | 30@2.5A,4V | |||
Min: 1 Mult: 1 | 0 | 2N3417 | NTE ELECTRONICS, INC. | 50V 625mW 180@2mA,4.5V 500mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | C5495879 | TO-92-3 | Bag-packed | 100nA | 50V | 625mW | 500mA | - | NPN | 300mV@3mA,50mA | -55℃~+150℃@(Tj) | 180@2mA,4.5V | |||
Min: 1 Mult: 1 | 0 | 2N4398 | NTE ELECTRONICS, INC. | 40V 5W 40@1A,2V 30A PNP TO-3 Bipolar Transistors - BJT ROHS | C5503561 | TO-3 | Bag-packed | 5mA | 40V | 5W | 30A | 4MHz | PNP | 4V@6A,30A | -65℃~+200℃ | 40@1A,2V | |||
Min: 1 Mult: 1 | 0 | NTE159MCP | NTE ELECTRONICS, INC. | 80V 625mW 50@10mA,10V 800mA PNP TO-92 Bipolar Transistors - BJT ROHS | C5816478 | TO-92 | Bag-packed | 50nA | 80V | 625mW | 800mA | 250MHz | PNP | 500mV@50mA,500mA | -55℃~+150℃@(Tj) | 50@10mA,10V | |||
Min: 1 Mult: 1 | 0 | NTE162 | NTE ELECTRONICS, INC. | 325V 125W 15@2.5A,5V 10A NPN TO-3 Bipolar Transistors - BJT ROHS | C5816483 | TO-3 | Bag-packed | 2.5mA | 325V | 125W | 10A | 2.5MHz | NPN | 700mV@500mA,2.5A | -65℃~+150℃@(Tj) | 15@2.5A,5V | |||
Min: 1 Mult: 1 | 0 | NTE2347 | NTE ELECTRONICS, INC. | 80V 1W 40@2A,2V 5A NPN TO-39 Bipolar Transistors - BJT ROHS | C5702142 | TO-39 | Bag-packed | 1mA | 80V | 1W | 5A | 50MHz | NPN | 1V@500mA,5A | - | 40@2A,2V | |||
Min: 1 Mult: 1 | 0 | NTE2411 | NTE ELECTRONICS, INC. | 150V 225mW 60@10mA,5V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C7250220 | SOT-23 | Bag-packed | 50nA | 150V | 225mW | 500mA | 300MHz | PNP | 1V@5mA,50mA | -55℃~+150℃@(Tj) | 60@10mA,5V | |||
Min: 1 Mult: 1 | 0 | NTE104MP | NTE ELECTRONICS, INC. | 35V 90W 50@20mA,2V 10A PNP TO-3 Bipolar Transistors - BJT ROHS | C7321771 | TO-3 | Bag-packed | 1mA | 35V | 90W | 10A | 300kHz | PNP | 290mV@400mA,4A | - | 50@20mA,2V | |||
Min: 1 Mult: 1 | 0 | NTE123A-10 | NTE ELECTRONICS, INC. | 40V 1.2W 100@150mA,10V 800mA NPN TO-18 Bipolar Transistors - BJT ROHS | C7321780 | TO-18 | Bag-packed | 10nA | 40V | 1.2W | 800mA | 300MHz | NPN | 1V@50mA,500mA | -65℃~+200℃@(Tj) | 100@150mA,10V | |||
Min: 1 Mult: 1 | 0 | 2N3054 | NTE ELECTRONICS, INC. | 55V 25W 25@500mA,4V 4A NPN TO-66 Bipolar Transistors - BJT ROHS | C7175452 | TO-66 | Bag-packed | 5mA | 55V | 25W | 4A | 3MHz | NPN | 6V@1A,3A | -65℃~+200℃@(Tj) | 25@500mA,4V | |||
Min: 1 Mult: 1 | 0 | BUX10 | NTE ELECTRONICS, INC. | 125V 150W 20@10A,2V 25A NPN TO-3 Bipolar Transistors - BJT ROHS | C6474059 | TO-3 | Bag-packed | 1.5mA | 125V | 150W | 25A | 8MHz | NPN | 1.2V@2A,20A | - | 20@10A,2V |