Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MRF1000MB | MA/COM | 20V 700mW 10@100mA,5V 200mA NPN - Bipolar Transistors - BJT ROHS | C3198304 | - | Tray | 20V | 700mW | 10@100mA,5V | 200mA | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | MRF10005 | MA/COM | 55V 25W 20@500mA,5V 1.25mA NPN - Bipolar Transistors - BJT ROHS | C3198305 | - | Tray | 55V | 25W | 20@500mA,5V | 1.25mA | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | MRF313 | MA/COM | 30V 1W 20@100mA,10V 150mA NPN - Bipolar Transistors - BJT ROHS | C3198268 | - | Tray | 30V | 1W | 20@100mA,10V | 150mA | 2.5GHz | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | MRF10150 | MA/COM | 65V 150W 20@5A,5V 14A NPN - Bipolar Transistors - BJT ROHS | C3198308 | - | Tray | 65V | 150W | 20@5A,5V | 14A | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | MRF316 | MA/COM | 35V 80W 10@4A,5V 9A NPN - Bipolar Transistors - BJT ROHS | C3198274 | - | Tray | 35V | 80W | 10@4A,5V | 9A | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | MRF10502 | MA/COM | 65V 500W 20@5A,5V 29A NPN - Bipolar Transistors - BJT ROHS | C17644238 | - | Tray | 65V | 500W | 20@5A,5V | 29A | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | JANTXV2N3421 | MA/COM | 80V 1W 40@1A,2V 3A NPN TO-5 Bipolar Transistors - BJT ROHS | C17358616 | TO-5 | Bag-packed | 80V | 1W | 40@1A,2V | 3A | - | NPN | -65℃~+200℃@(Tj) | 5uA | 500mV@50mA,500mA | |||
Min: 1 Mult: 1 | 0 | MRF392 | MA/COM | 30V 125W 40@1A,5V 16A NPN - Bipolar Transistors - BJT ROHS | C17494133 | - | Tray | 30V | 125W | 40@1A,5V | 16A | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | JANTXV2N5680 | MA/COM | 120V 1W 40@250mA,2V 1A PNP TO-39(TO-205AD) Bipolar Transistors - BJT ROHS | C6578318 | TO-39(TO-205AD) | Bag-packed | 120V | 1W | 40@250mA,2V | 1A | - | PNP | -65℃~+200℃@(Tj) | 10uA | 1V@50mA,500mA | |||
Min: 1 Mult: 1 | 0 | JANTX2N3716 | MA/COM | 80V 5W 30@3A,2V 10A NPN TO-204AA(TO-3) Bipolar Transistors - BJT ROHS | C5658058 | TO-204AA(TO-3) | Bag-packed | 80V | 5W | 30@3A,2V | 10A | - | NPN | -65℃~+200℃@(Tj) | 10uA | 2.5V@2A,10A | |||
Min: 1 Mult: 1 | 0 | JANTX2N5339 | MA/COM | 100V 1W 60@2A,2V 5A NPN TO-39(TO-205AD) Bipolar Transistors - BJT ROHS | C5744346 | TO-39(TO-205AD) | Bag-packed | 100V | 1W | 60@2A,2V | 5A | - | NPN | -65℃~+200℃@(Tj) | 100uA | 1.2V@500mA,5A | |||
Min: 1 Mult: 1 | 0 | PH3134-30S | MA/COM | 65V 30W 3.6A NPN - Bipolar Transistors - BJT ROHS | C17226259 | - | Tray | 65V | 30W | - | 3.6A | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | MRF422 | MA/COM | 35V 150W 15@5A,5V 20A NPN - Bipolar Transistors - BJT ROHS | C17216475 | - | Tray | 35V | 150W | 15@5A,5V | 20A | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAPR-002729-170M00 | MA/COM | 65V 170W 27A NPN - Bipolar Transistors - BJT ROHS | C17468384 | - | Tray | 65V | 170W | - | 27A | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | MAPR-000912-500S00 | MA/COM | 80V 500W 52.5A NPN - Bipolar Transistors - BJT ROHS | C17430165 | - | Tray | 80V | 500W | - | 52.5A | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | PH1090-350L | MA/COM | 80V 350W 17A NPN - Bipolar Transistors - BJT ROHS | C17696678 | - | Tray | 80V | 350W | - | 17A | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | PH2729-25M | MA/COM | 60V 70W 4A NPN - Bipolar Transistors - BJT ROHS | C17656717 | - | Tray | 60V | 70W | - | 4A | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | PH3135-5S | MA/COM | 60V 5W 750mA NPN - Bipolar Transistors - BJT ROHS | C17696204 | - | Tray | 60V | 5W | - | 750mA | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | MRF454 | MA/COM | 18V 80W 40@5A,5V 20A NPN - Bipolar Transistors - BJT ROHS | C17497551 | - | Tray | 18V | 80W | 40@5A,5V | 20A | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | MRF321 | MA/COM | 33V 10W 20@500mA,5V 1.1A NPN - Bipolar Transistors - BJT ROHS | C17641588 | - | Tray | 33V | 10W | 20@500mA,5V | 1.1A | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | PH1090-175L | MA/COM | 80V 188W 10.5A NPN - Bipolar Transistors - BJT ROHS | C17653300 | - | Tray | 80V | 188W | - | 10.5A | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | PH1090-550S | MA/COM | 80V 550W 28A NPN - Bipolar Transistors - BJT ROHS | C17454890 | - | Tray | 80V | 550W | - | 28A | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | PH3135-65M | MA/COM | 65V 65W 7.7A NPN - Bipolar Transistors - BJT ROHS | C7026075 | - | Tray | 65V | 65W | - | 7.7A | - | NPN | - | - | - | |||
Min: 1 Mult: 1 | 0 | JANTXV2N5157 | MA/COM | 500V 5W 30@1A,5V 3.5A NPN TO-204AA(TO-3) Bipolar Transistors - BJT ROHS | C6211980 | TO-204AA(TO-3) | Bag-packed | 500V | 5W | 30@1A,5V | 3.5A | - | NPN | -65℃~+200℃@(Tj) | 250uA | - | |||
Min: 1 Mult: 1 | 0 | JANTXV2N3767 | MA/COM | 80V 25W 40@500mA,5V 4A NPN TO-66 Bipolar Transistors - BJT ROHS | C7291344 | TO-66 | Bag-packed | 80V | 25W | 40@500mA,5V | 4A | - | NPN | -65℃~+200℃@(Tj) | 500uA | 2.5V@100mA,1A |