Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MPQ6700 | MOTOROLA | 40V 500mW 70@10mA,1V 200mA NPN+PNP DIP-14 Bipolar Transistors - BJT ROHS | C3200699 | DIP-14 | Bag-packed | 50nA | 40V | 500mW | 70@10mA,1V | 200mA | 200MHz | NPN+PNP | 250mV@10mA,1mA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2N6520RL1 | MOTOROLA | 350V 1.5W 30@30mA,10V 500mA PNP TO-92(TO-226) Bipolar Transistors - BJT ROHS | C3201640 | TO-92(TO-226) | Tape & Reel (TR) | 50nA | 350V | 1.5W | 30@30mA,10V | 500mA | 200MHz | PNP | 1V@50mA,5mA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BU508A | MOTOROLA | 700V 125W 8A NPN TO-247-3 Bipolar Transistors - BJT ROHS | C3201069 | TO-247-3 | Tube-packed | 1mA | 700V | 125W | - | 8A | 7MHz | NPN | 1V@4.5A,2A | - | |||
Min: 1 Mult: 1 | 0 | BUL44D2 | MOTOROLA | 400V 50W 20@400mA,1V 2A NPN TO-220AB Bipolar Transistors - BJT ROHS | C3196600 | TO-220AB | Bag-packed | 50uA | 400V | 50W | 20@400mA,1V | 2A | 13MHz | NPN | 650mV@20mA,400mA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2N5209RLRE | MOTOROLA | 50V 625mW 150@10mA,5V 50mA NPN TO-92(TO-226) Bipolar Transistors - BJT ROHS | C3197010 | TO-92(TO-226) | Tape & Reel (TR) | 50nA | 50V | 625mW | 150@10mA,5V | 50mA | 30MHz | NPN | 700mV@1mA,10mA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | MJE18002D2 | MOTOROLA | 450V 50W 14@400mA,1V 2A NPN TO-220-3 Bipolar Transistors - BJT ROHS | C3200878 | TO-220-3 | Bag-packed | 100uA | 450V | 50W | 14@400mA,1V | 2A | 13MHz | NPN | 750mV@1A,200mA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BD791 | MOTOROLA | 100V 15W 40@200mA,3V 4A NPN TO-225-3 Bipolar Transistors - BJT ROHS | C3196013 | TO-225-3 | Bag-packed | 100uA | 100V | 15W | 40@200mA,3V | 4A | 40MHz | NPN | 3V@800mA,4A | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BC556BG | MOTOROLA | 65V 625mW 180@2mA,5V 100mA PNP TO-92(TO-226) Bipolar Transistors - BJT ROHS | C3201637 | TO-92(TO-226) | Bag-packed | 100nA | 65V | 625mW | 180@2mA,5V | 100mA | 280MHz | PNP | 650mV@100mA,5mA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TIP33A | MOTOROLA | 60V 80W 100@3A,4V 10A NPN TO-218 Bipolar Transistors - BJT ROHS | C3200829 | TO-218 | Box-packed | - | 60V | 80W | 100@3A,4V | 10A | 3MHz | NPN | - | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N2907 | MOTOROLA | 40V 1.8W 100@150mA,10V 600mA PNP TO-18 Bipolar Transistors - BJT ROHS | C3200758 | TO-18 | Bag-packed | 20nA | 40V | 1.8W | 100@150mA,10V | 600mA | 200MHz | PNP | 1.6V@500mA,50mA | - | |||
Min: 1 Mult: 1 | 0 | MJW16212 | MOTOROLA | 650V 150W 4@10A,5V 10A NPN TO-247 Bipolar Transistors - BJT ROHS | C3196496 | TO-247 | Bag-packed | 250uA | 650V | 150W | 4@10A,5V | 10A | 2.75MHz | NPN | 1V@2.2A,5.5A | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TE02572T4-MO | MOTOROLA | - Bipolar Transistors - BJT ROHS | C3195650 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |