Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
2975
(0+1475+1500)In Stock | CMUT2907A TR PBFREE | Central Semicon | 60V 250mW 100@150mA,10V 600mA PNP SOT-523 Bipolar Transistors - BJT ROHS | C5240500 | SOT-523 | Tape & Reel (TR) | 10nA | 60V | 250mW | 100@150mA,10V | 600mA | 200MHz | 1.6V@50mA,500mA | PNP | -65℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2350
(0+2350+0)In Stock | CMLT5088E TR PBFREE | Central Semicon | 50V 350mW 900 100mA NPN SOT-563 Bipolar Transistors - BJT ROHS | C5240493 | SOT-563 | Tape & Reel (TR) | 50nA | 50V | 350mW | 900 | 100mA | 100MHz | 400mV | NPN | -65℃~+150℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1101
(0+877+224)In Stock | CZT953 TR PBFREE | Central Semicon | 100V 3W 5A PNP SOT-223 Bipolar Transistors - BJT ROHS | C5240505 | SOT-223 | Tape & Reel (TR) | 50nA | 100V | 3W | - | 5A | 150MHz | 420mV | PNP | -65℃~+150℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
|
558
(0+0+558)In Stock | CZT5551 TR | Central Semicon | 160V 2W 80@10mA,5V 600mA NPN SOT-223-3 Bipolar Transistors - BJT ROHS | C13636 | SOT-223-3 | Tape & Reel (TR) | 50nA | 160V | 2W | 80@10mA,5V | 600mA | 100MHz | 200mV@50mA,5mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N3417 APM PBFREE | Central Semicon | 50V 1.5W 180@2mA,4.5V 500mA NPN TO-92 Bipolar Transistors - BJT ROHS | C5487544 | TO-92 | Bag-packed | 100nA | 50V | 1.5W | 180@2mA,4.5V | 500mA | - | 300mV@3mA,50mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPT930 TR PBFREE | Central Semicon | 45V 350mW 100@10uA,5V 30mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5574802 | SOT-23 | Tape & Reel (TR) | 10nA | 45V | 350mW | 100@10uA,5V | 30mA | 30MHz | 1V@500µA,10mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPT6517 TR PBFREE | Central Semicon | 350V 350mW 20@50mA,10V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5574799 | SOT-23 | Tape & Reel (TR) | 50nA | 350V | 350mW | 20@50mA,10V | 500mA | 200MHz | 1V@5mA,50mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMUT2222A TR PBFREE | Central Semicon | 40V 250mW 100@150mA,10V 600mA NPN SOT-523 Bipolar Transistors - BJT ROHS | C5599987 | SOT-523 | Tape & Reel (TR) | 10nA | 40V | 250mW | 100@150mA,10V | 600mA | 300MHz | 1V@50mA,500mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CZT3906 TR PBFREE | Central Semicon | 40V 2W 100@10mA,1V 200mA PNP SOT-223 Bipolar Transistors - BJT ROHS | C6010337 | SOT-223 | Tape & Reel (TR) | - | 40V | 2W | 100@10mA,1V | 200mA | 250MHz | 400mV@5mA,50mA | PNP | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BCY79-X PBFREE | Central Semicon | 45V 1W 380@2mA,5V 100mA PNP TO-18 Bipolar Transistors - BJT ROHS | C6131653 | TO-18 | Bag-packed | 15nA | 45V | 1W | 380@2mA,5V | 100mA | 100MHz | 800mV@2.5mA,100mA | PNP | -65℃~+200℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPT5086 TR PBFREE | Central Semicon | 50V 350mW 150@100uA,5V 50mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C6151058 | SOT-23 | Tape & Reel (TR) | 10nA | 50V | 350mW | 150@100uA,5V | 50mA | 40MHz | 300mV@1mA,10mA | PNP | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N4398 PBFREE | Central Semicon | 40V 5W 15@15A,2V 30A PNP TO-3 Bipolar Transistors - BJT ROHS | C6053324 | TO-3 | Tube-packed | 5mA | 40V | 5W | 15@15A,2V | 30A | 4MHz | 4V@6A,30A | PNP | -65℃~+200℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPT8099 TR PBFREE | Central Semicon | 80V 350mW 100@1mA,5V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C6151062 | SOT-23 | Tape & Reel (TR) | 100nA | 80V | 350mW | 100@1mA,5V | 500mA | 150MHz | 300mV@10mA,100mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPT2369 TR PBFREE | Central Semicon | 15V 350mW 40@10mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C6151054 | SOT-23 | Tape & Reel (TR) | 400nA | 15V | 350mW | 40@10mA,1V | 500mA | 500MHz | 250mV@1mA,10mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMUT3904 TR PBFREE | Central Semicon | 40V 250mW 100@10mA,1V 200mA NPN SOT-523 Bipolar Transistors - BJT ROHS | C6144825 | SOT-523 | Tape & Reel (TR) | - | 40V | 250mW | 100@10mA,1V | 200mA | 300MHz | 300mV@5mA,50mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N3700 PBFREE | Central Semicon | 80V 1.8W 100@150mA,10V 1A NPN TO-18 Bipolar Transistors - BJT ROHS | C6077621 | TO-18 | Bag-packed | 10nA | 80V | 1.8W | 100@150mA,10V | 1A | 100MHz | 500mV@50mA,500mA | NPN | -65℃~+200℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N5375 PBFREE | Central Semicon | 30V 360mW 40@150mA,10V 500mA PNP TO-92 Bipolar Transistors - BJT ROHS | C6077701 | TO-92 | Bag-packed | 50nA | 30V | 360mW | 40@150mA,10V | 500mA | 150MHz | 1.3V@15mA,150mA | PNP | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPT8599 TR PBFREE | Central Semicon | 80V 350mW 100@1mA,5V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C6144071 | SOT-23 | Tape & Reel (TR) | 100nA | 80V | 350mW | 100@1mA,5V | 500mA | 150MHz | 300mV@10mA,100mA | PNP | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPT4403 TR PBFREE | Central Semicon | 40V 350mW 100@10mA,1V 600mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C6144067 | SOT-23 | Tape & Reel (TR) | - | 40V | 350mW | 100@10mA,1V | 600mA | 200MHz | 750mV@50mA,500mA | PNP | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | MPS3415 TIN/LEAD | Central Semicon | 25V 625mW 180@2mA,4.5V 500mA NPN TO-92 Bipolar Transistors - BJT ROHS | C6227920 | TO-92 | Bag-packed | 100nA | 25V | 625mW | 180@2mA,4.5V | 500mA | - | 300mV@3mA,50mA | NPN | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | MPSA56 PBFREE | Central Semicon | 80V 625mW 100@100mA,1V 500mA PNP TO-92-3 Bipolar Transistors - BJT ROHS | C6306601 | TO-92-3 | Bag-packed | 100nA | 80V | 625mW | 100@100mA,1V | 500mA | 50MHz | 250mV@10mA,100mA | PNP | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | MD2219A | Central Semicon | 30V 100@150mA,10V 500mA NPN TO-78-6 Bipolar Transistors - BJT ROHS | C6224751 | TO-78-6 | Bag-packed | - | 30V | - | 100@150mA,10V | 500mA | 200MHz | - | NPN | - | |||
Min: 1 Mult: 1 | 0 | CZT4033 BK PBFREE | Central Semicon | 80V 2W 100@100mA,5V 1A PNP SOT-223 Bipolar Transistors - BJT ROHS | C6205710 | SOT-223 | Bag-packed | 50nA | 80V | 2W | 100@100mA,5V | 1A | 100MHz | 500mV@50mA,500mA | PNP | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N6520 PBFREE | Central Semicon | 350V 625mW 30@30mA,10V 500mA PNP TO-92 Bipolar Transistors - BJT ROHS | C6404423 | TO-92 | Bag-packed | 50nA | 350V | 625mW | 30@30mA,10V | 500mA | 40MHz | 1V@5mA,50mA | PNP | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | CMNT3904E TR PBFREE | Central Semicon | 40V 250mW 100@10mA,1V 200mA NPN SOT-953 Bipolar Transistors - BJT ROHS | C6485180 | SOT-953 | Tape & Reel (TR) | - | 40V | 250mW | 100@10mA,1V | 200mA | 300MHz | 200mV@5mA,50mA | NPN | -65℃~+150℃@(Tj) |