Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5 |
165
(0+165+0)In Stock
Not recommended for new designs
| RS201 | FMS(Formosa Microsemi) | 50A 1V@1A 2A 50V RS-2 Bridge Rectifiers ROHS | C163801 | RS-2 | Tape & Reel (TR) | 50A | 10uA@50V | 1V@1A | 2A | 50V | -65℃~+125℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 200
|
13
(0+13+0)In Stock
Not recommended for new designs
| BR310 | FMS(Formosa Microsemi) | 40A 1.1V@1.5A 1.5A 1kV KBPC-3 Bridge Rectifiers ROHS | C188283 | KBPC-3 | Tape & Reel (TR) | 40A | 10uA@1kV | 1.1V@1.5A | 1.5A | 1kV | -55℃~+125℃@(Ta) | |||
Min: 1 Mult: 1 |
6
(0+6+0)In Stock
Not recommended for new designs
| GBU8M | FMS(Formosa Microsemi) | 200A 1.1V@4A 4A 1kV GBU Bridge Rectifiers ROHS | C216094 | GBU | Box-packed | 200A | 10uA@1kV | 1.1V@4A | 4A | 1kV | -65℃~+175℃@(Ta) | |||
Min: 20 Mult: 20
Full Reel: 5000
| 0 | ABS8 | FMS(Formosa Microsemi) | 30A 1V@800mA 800mA 800V ABS Bridge Rectifiers ROHS | C163797 | ABS | Tape & Reel (TR) | 30A | 5uA@800V | 1V@800mA | 800mA | 800V | -55℃~+150℃@(Ta) | |||
Min: 1 Mult: 1 | Discontinued at LCSC | GBU1006 | FMS(Formosa Microsemi) | 210A 1.1V@5A 10A 600V GBU Bridge Rectifiers ROHS | C163798 | GBU | Box-packed | 210A | 5uA@600V | 1.1V@5A | 10A | 600V | -55℃~+150℃@(Ta) | |||
Min: 1 Mult: 1 | Discontinued at LCSC | KBU806 | FMS(Formosa Microsemi) | 250A 1V@4A 8A 600V KBU Bridge Rectifiers ROHS | C267093 | KBU | Box-packed | 250A | 10uA@600V | 1V@4A | 8A | 600V | -65℃~+175℃@(Ta) | |||
Min: 1 Mult: 1 | Discontinued at LCSC | GBU810 | FMS(Formosa Microsemi) | 200A 1.1V@4A 8A 1kV GBU Bridge Rectifiers ROHS | C2926953 | GBU | Box-packed | 200A | 10uA@1kV | 1.1V@4A | 8A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 5000
| Discontinued at LCSC | MB10F | FMS(Formosa Microsemi) | 30A 1V@800mA 800mA 1kV MBF Bridge Rectifiers ROHS | C648913 | MBF | Tape & Reel (TR) | 30A | 5uA@1kV | 1V@800mA | 800mA | 1kV | -55℃~+150℃@(Ta) | |||
Min: 5 Mult: 5
Full Reel: 3000
| Discontinued at LCSC | DB307F | FMS(Formosa Microsemi) | 1.1V@3A 3A 1kV DBF Bridge Rectifiers ROHS | C267089 | DBF | Tape & Reel (TR) | - | - | 1.1V@3A | 3A | 1kV | - | |||
Min: 20 Mult: 20
Full Reel: 5000
| Discontinued at LCSC | ABS10 | FMS(Formosa Microsemi) | ABS Bridge Rectifiers ROHS | C435576 | ABS | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | MB6S | FMS(Formosa Microsemi) | TO-269AA Bridge Rectifiers ROHS | C341540 | TO-269AA | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | GBU606 | FMS(Formosa Microsemi) | 175A 1.1V@3A 6A 600V GBU Bridge Rectifiers ROHS | C188292 | GBU | Box-packed | 175A | 10uA@600V | 1.1V@3A | 6A | 600V | -65℃~+175℃@(Ta) |