Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | PT100KN8 | Kyocera AVX | 1.27V@100A 100A 800V - Bridge Rectifiers ROHS | C17660900 | - | Bag-packed | 5mA@800V | 1.27V@100A | 100A | 800V | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PT150MYN16 | Kyocera AVX | 1.54V@300A 150A 1.6kV - Bridge Rectifiers ROHS | C17526349 | - | Bag-packed | 5mA@1600V | 1.54V@300A | 150A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PT200KN8 | Kyocera AVX | 1.4V@200A 200A 800V - Bridge Rectifiers ROHS | C17396817 | - | Bag-packed | 7mA@800V | 1.4V@200A | 200A | 800V | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PT200KN16 | Kyocera AVX | 1.45V@200A 200A 1.6kV - Bridge Rectifiers ROHS | C17422553 | - | Bag-packed | 10mA@1600V | 1.45V@200A | 200A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PT200MYN16 | Kyocera AVX | 1.43V@300A 200A 1.6kV - Bridge Rectifiers ROHS | C17380294 | - | Bag-packed | 5mA@1600V | 1.43V@300A | 200A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PT100SN16 | Kyocera AVX | 1.35V@100A 100A 1.6kV - Bridge Rectifiers ROHS | C17345202 | - | Bag-packed | 10mA@1600V | 1.35V@100A | 100A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PT75KN16 | Kyocera AVX | 1.29V@75A 75A 1.6kV - Bridge Rectifiers ROHS | C17673806 | - | Bag-packed | 5mA@1600V | 1.29V@75A | 75A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PT75KN8 | Kyocera AVX | 1.23V@75A 75A 800V - Bridge Rectifiers ROHS | C17574738 | - | Bag-packed | 3mA@800V | 1.23V@75A | 75A | 800V | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PT300S16 | Kyocera AVX | 1.51V@300A 300A 1.6kV - Bridge Rectifiers ROHS | C17617056 | - | Bag-packed | 20mA@1600V | 1.51V@300A | 300A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PT80MYN18 | Kyocera AVX | 1.52V@150A 80A 1.8kV - Bridge Rectifiers ROHS | C17268737 | - | Bag-packed | 5mA@1800V | 1.52V@150A | 80A | 1.8kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PT150KN16 | Kyocera AVX | 1.4V@150A 150A 1.6kV - Bridge Rectifiers ROHS | C17334898 | - | Bag-packed | 7mA@1600V | 1.4V@150A | 150A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PT50KN16 | Kyocera AVX | 1.24V@50A 50A 1.6kV - Bridge Rectifiers ROHS | C17582413 | - | Bag-packed | 3mA@1600V | 1.24V@50A | 50A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PT100KN16 | Kyocera AVX | 1.23V@100A 100A 1.6kV - Bridge Rectifiers ROHS | C17253134 | - | Bag-packed | 7mA@1600V | 1.23V@100A | 100A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PT200N16 | Kyocera AVX | 1.45V@150A 200A 1.6kV - Bridge Rectifiers ROHS | C17426575 | - | Bag-packed | 10mA@1600V | 1.45V@150A | 200A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PT150MYN18 | Kyocera AVX | 1.54V@300A 150A 1.8kV - Bridge Rectifiers ROHS | C17208900 | - | Bag-packed | 5mA@1800V | 1.54V@300A | 150A | 1.8kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PT200MYN18 | Kyocera AVX | 1.43V@300A 200A 1.8kV - Bridge Rectifiers ROHS | C17199182 | - | Bag-packed | 5mA@1800V | 1.43V@300A | 200A | 1.8kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PT80MYN16 | Kyocera AVX | 1.52V@150A 80A 1.6kV - Bridge Rectifiers ROHS | C17658689 | - | Bag-packed | 5mA@1600V | 1.52V@150A | 80A | 1.6kV | -40℃~+150℃@(Tj) |