Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | GBJ25D | GeneSiC Semiconductor | 1.05V@12.5A 25A 200V GBJ Bridge Rectifiers ROHS | C17677947 | GBJ | Bag-packed | 10uA@200V | 1.05V@12.5A | 25A | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBPC5001W | GeneSiC Semiconductor | 1.2V@25A 50A 100V - Bridge Rectifiers ROHS | C17605975 | - | Bag-packed | 5uA@100V | 1.2V@25A | 50A | 100V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | KBJ2508G | GeneSiC Semiconductor | 1.05V@12.5A 25A 800V SIP-4 Bridge Rectifiers ROHS | C17522550 | SIP-4 | Bag-packed | 10uA@800V | 1.05V@12.5A | 25A | 800V | -55℃~+125℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBPC25005T | GeneSiC Semiconductor | 1.1V@7.5A 25A 50V GBPC Bridge Rectifiers ROHS | C17482594 | GBPC | Bag-packed | 5uA@50V | 1.1V@7.5A | 25A | 50V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBPC2502T | GeneSiC Semiconductor | 1.1V@12.5A 25A 200V GBPC Bridge Rectifiers ROHS | C17281818 | GBPC | Bag-packed | 5uA@200V | 1.1V@12.5A | 25A | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | KBPC3501T | GeneSiC Semiconductor | 1.1V@17.5A 35A 100V KBPC Bridge Rectifiers ROHS | C17388510 | KBPC | Bag-packed | 5uA@100V | 1.1V@17.5A | 35A | 100V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBJ35K | GeneSiC Semiconductor | 1.1V@17.5A 35A 800V GBJ Bridge Rectifiers ROHS | C17488237 | GBJ | Bag-packed | 10uA@800V | 1.1V@17.5A | 35A | 800V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBL005 | GeneSiC Semiconductor | 1.1V@4A 4A 50V GBL Bridge Rectifiers ROHS | C17515262 | GBL | Bag-packed | 5uA@50V | 1.1V@4A | 4A | 50V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBJ10K | GeneSiC Semiconductor | 1.05V@5A 10A 800V GBJ Bridge Rectifiers ROHS | C17404783 | GBJ | Bag-packed | 10uA@800V | 1.05V@5A | 10A | 800V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBJ15B | GeneSiC Semiconductor | 1.05V@7.5A 15A 100V GBJ Bridge Rectifiers ROHS | C17320406 | GBJ | Bag-packed | 10uA@100V | 1.05V@7.5A | 15A | 100V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | KBPC3504T | GeneSiC Semiconductor | 1.1V@17.5A 35A 400V KBPC Bridge Rectifiers ROHS | C17411105 | KBPC | Bag-packed | 10uA@400V | 1.1V@17.5A | 35A | 400V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBJ30J | GeneSiC Semiconductor | 1.05V@15A 30A 600V GBJ Bridge Rectifiers ROHS | C17333898 | GBJ | Bag-packed | 5uA@600V | 1.05V@15A | 30A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | KBL410G | GeneSiC Semiconductor | 1.1V@4A 4A 1kV KBL Bridge Rectifiers ROHS | C3589275 | KBL | Bag-packed | 5uA@1kV | 1.1V@4A | 4A | 1kV | -50℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBPC2506T | GeneSiC Semiconductor | 1.1V@12.5A 25A 600V GBPC Bridge Rectifiers ROHS | C3589285 | GBPC | Bag-packed | 5uA@600V | 1.1V@12.5A | 25A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBU10D | GeneSiC Semiconductor | 1.1V@10A 10A 200V GBU Bridge Rectifiers ROHS | C3589320 | GBU | Bag-packed | 5uA@200V | 1.1V@10A | 10A | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | KBL602G | GeneSiC Semiconductor | 1.1V@6A 6A 100V KBL Bridge Rectifiers ROHS | C3589705 | KBL | Bag-packed | 5uA@100V | 1.1V@6A | 6A | 100V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | KBL606G | GeneSiC Semiconductor | 1.1V@6A 6A 600V KBL Bridge Rectifiers ROHS | C3589783 | KBL | Bag-packed | 5uA@600V | 1.1V@6A | 6A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | KBJ410G | GeneSiC Semiconductor | 1.1V@4A 4A 1kV KBJ Bridge Rectifiers ROHS | C3590591 | KBJ | Bag-packed | 5uA@1kV | 1.1V@4A | 4A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | KBU8J | GeneSiC Semiconductor | 1V@8A 8A 600V KBU Bridge Rectifiers ROHS | C3590664 | KBU | Bag-packed | 10uA@600V | 1V@8A | 8A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBU8M | GeneSiC Semiconductor | 1.1V@8A 8A 1kV GBU Bridge Rectifiers ROHS | C3590261 | GBU | Bag-packed | 5uA@1kV | 1.1V@8A | 8A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | KBP204 | GeneSiC Semiconductor | 1.1V@2A 2A 400V KBP Bridge Rectifiers ROHS | C3590566 | KBP | Tape & Reel (TR) | 10uA@50V | 1.1V@2A | 2A | 400V | -50℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | KBJ404G | GeneSiC Semiconductor | 1.1V@4A 4A 400V KBJ Bridge Rectifiers ROHS | C3590951 | KBJ | Bag-packed | 5uA@400V | 1.1V@4A | 4A | 400V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBPC5001T | GeneSiC Semiconductor | 1.2V@25A 50A 100V GBPC Bridge Rectifiers ROHS | C17200167 | GBPC | Bag-packed | 5uA@100V | 1.2V@25A | 50A | 100V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | KBPC2504T | GeneSiC Semiconductor | KBPC Bridge Rectifiers ROHS | C7604175 | KBPC | Bag-packed | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | DB107G | GeneSiC Semiconductor | 1.1V@1A 1A 1kV EDIP-4 Bridge Rectifiers ROHS | C17272428 | EDIP-4 | Bag-packed | 10uA@1000V | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) |