Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | DF200AB80 | SanRex Corporation | 1.2V@200A 200A 800V - Bridge Rectifiers ROHS | C17467936 | - | Tray | 1.2V@200A | 20mA@800V | 200A | 800V | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF30NA80F1 | SanRex Corporation | 1.2V@30A 30A 800V SIP-5 Bridge Rectifiers ROHS | C17631436 | SIP-5 | Tube-packed | 1.2V@30A | 5mA@800V | 30A | 800V | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF30NA160S | SanRex Corporation | 1.2V@30A 30A 1.6kV SIP-5 Bridge Rectifiers ROHS | C17653660 | SIP-5 | Tube-packed | 1.2V@30A | 14mA@1600V | 30A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF75LB80 | SanRex Corporation | 1.3V@75A 75A 800V - Bridge Rectifiers ROHS | C17305091 | - | Tray | 1.3V@75A | 8mA@800V | 75A | 800V | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF60LB80 | SanRex Corporation | 1.3V@60A 60A 800V - Bridge Rectifiers ROHS | C17448074 | - | Tray | 1.3V@60A | 8mA@800V | 60A | 800V | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF100NB160 | SanRex Corporation | 1.35V@100A 100A 1.6kV DIP-5 Bridge Rectifiers ROHS | C17399720 | DIP-5 | Tube-packed | 1.35V@100A | 8mA@1600V | 100A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF30AA160 | SanRex Corporation | 1.3V@30A 30A 1.6kV - Bridge Rectifiers ROHS | C17352569 | - | Tray | 1.3V@30A | 3mA@1600V | 30A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | FDF60BA60 | SanRex Corporation | 1.6V@60A 60A 600V - Bridge Rectifiers ROHS | C17394100 | - | Tray | 1.6V@60A | 60mA@600V | 60A | 600V | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF20AA160 | SanRex Corporation | 1.25V@20A 20A 1.6kV - Bridge Rectifiers ROHS | C17538472 | - | Tray | 1.25V@20A | 3mA@1600V | 20A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF150AB80 | SanRex Corporation | 1.2V@150A 150A 800V - Bridge Rectifiers ROHS | C17598742 | - | Tray | 1.2V@150A | 15mA@800V | 150A | 800V | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF50BA80 | SanRex Corporation | 1.2V@50A 50A 800V - Bridge Rectifiers ROHS | C17632565 | - | Tray | 1.2V@50A | 4mA@800V | 50A | 800V | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF100LB160 | SanRex Corporation | 1.3V@100A 100A 1.6kV - Bridge Rectifiers ROHS | C17638100 | - | Tray | 1.3V@100A | 12mA@1600V | 100A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF150AE80 | SanRex Corporation | 1.31V@150A 150A 800V - Bridge Rectifiers ROHS | C17241465 | - | Tray | 1.31V@150A | 15mA@800V | 150A | 800V | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF200AE160 | SanRex Corporation | 1.32V@200A 200A 1.6kV - Bridge Rectifiers ROHS | C17198989 | - | Tray | 1.32V@200A | 20mA@1600V | 200A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF100BA80 | SanRex Corporation | 1.2V@100A 100A 800V - Bridge Rectifiers ROHS | C16197664 | - | Tray | 1.2V@100A | 10mA@800V | 100A | 800V | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF20NA160 F1 | SanRex Corporation | 1.2V@20A 20A 1.6kV SIP-5 Bridge Rectifiers ROHS | C17253789 | SIP-5 | Tube-packed | 1.2V@20A | 8mA@1600V | 20A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF60LA160 | SanRex Corporation | 1.3V@60A 60A 1.6kV - Bridge Rectifiers ROHS | C17246304 | - | Tray | 1.3V@60A | 8mA@1600V | 60A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF150AE160 | SanRex Corporation | 1.31V@150A 150A 1.6kV - Bridge Rectifiers ROHS | C17410769 | - | Tray | 1.31V@150A | 15mA@1600V | 150A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | FDF25CA120 | SanRex Corporation | 1.8V@25A 25A 1.2kV - Bridge Rectifiers ROHS | C17445053 | - | Tray | 1.8V@25A | 2mA@1200V | 25A | 1.2kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF100AA160 | SanRex Corporation | 1.2V@100A 100A 1.6kV - Bridge Rectifiers ROHS | C17610167 | - | Tray | 1.2V@100A | 15mA@1600V | 100A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF100LA160 | SanRex Corporation | 1.3V@100A 100A 1.6kV - Bridge Rectifiers ROHS | C17389714 | - | Tray | 1.3V@100A | 12mA@1600V | 100A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF60LB160 | SanRex Corporation | 1.3V@60A 60A 1.6kV - Bridge Rectifiers ROHS | C17580148 | - | Tray | 1.3V@60A | 8mA@1600V | 60A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF200AA160 | SanRex Corporation | 1.35V@200A 200A 1.6kV - Bridge Rectifiers ROHS | C17564381 | - | Tray | 1.35V@200A | 20mA@1600V | 200A | 1.6kV | -40℃~+150℃ | |||
Min: 1 Mult: 1 | 0 | DF20CA160 | SanRex Corporation | 1.1V@20A 20A 1.6kV - Bridge Rectifiers ROHS | C17314099 | - | Tray | 1.1V@20A | 8mA@1600V | 20A | 1.6kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | DF20NA160 S | SanRex Corporation | 1.2V@20A 20A 1.6kV SIP-5 Bridge Rectifiers ROHS | C17591501 | SIP-5 | Tube-packed | 1.2V@20A | 8mA@1600V | 20A | 1.6kV | -40℃~+150℃@(Tj) |