Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
2010
(0+0+2010)In Stock | MB6S | ST(Semtech) | 30A 1V@500mA 800mA 600V MBS Bridge Rectifiers ROHS | C83867 | MBS | Tape & Reel (TR) | 30A | 1V@500mA | 5uA@600V | 800mA | 600V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5 |
1490
(0+1490+0)In Stock | 2W10M | ST(Semtech) | 50A 1.1V@2A 2A 1kV DIP-4 Bridge Rectifiers ROHS | C123311 | DIP-4 | Bag-packed | 50A | 1.1V@2A | 10uA@1kV | 2A | 1kV | -55℃~+125℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | MD5S | ST(Semtech) | 30A 1V@400mA 500mA 600V TO-269AA Bridge Rectifiers ROHS | C123983 | TO-269AA | Tape & Reel (TR) | 30A | 1V@400mA | 5uA@600V | - | 600V | -55℃~+150℃@(Tj) | 500mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | MD7S | ST(Semtech) | 30A 1V@400mA 500mA 1kV TO-269AA Bridge Rectifiers ROHS | C123984 | TO-269AA | Tape & Reel (TR) | 30A | 1V@400mA | 5uA@1kV | - | 1kV | -55℃~+150℃@(Tj) | 500mA |