Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
2
(0+0+2)In Stock | PD70224ILQ-TR | Microchip Tech | QFN-40(6x8) Bridge Rectifiers ROHS | C2653611 | QFN-40(6x8) | Tape & Reel (TR) | - | - | - | - | - | ||
56% OFF | Min: 1 Mult: 1 | 0 | APT60DF60HJ | Microchip Tech | 2.3V@60A 90A 600V SOT-227 Bridge Rectifiers ROHS | C5444782 | SOT-227 | Bag-packed | 2.3V@60A | 25uA@600V | 90A | 600V | -55℃~+175℃@(Tj) | ||
Min: 1 Mult: 1 | 0 | MSCDC50X1201AG | Microchip Tech | 1.8V@50A 50A 1.2kV - Bridge Rectifiers ROHS | C17188178 | - | Tube-packed | 1.8V@50A | 200uA@1200V | 50A | 1.2kV | -40℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 680-3 | Microchip Tech | 1.2V@2A 10A 300V - Bridge Rectifiers ROHS | C17212675 | - | Bag-packed | 1.2V@2A | 2uA@300V | 10A | 300V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 696-2 | Microchip Tech | 1.2V@2A 15A 200V - Bridge Rectifiers ROHS | C17276482 | - | Bag-packed | 1.2V@2A | 5uA@200V | 15A | 200V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | MSC50DC170HJ | Microchip Tech | 1.8V@50A 50A 1.7kV SOT-227 Bridge Rectifiers ROHS | C17346210 | SOT-227 | Tube-packed | 1.8V@50A | 200uA@1700V | 50A | 1.7kV | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 803-4 | Microchip Tech | 950mV@6A 22.5A 150V MB Bridge Rectifiers ROHS | C17208294 | MB | Bag-packed | 950mV@6A | 10uA@150V | 22.5A | 150V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 1N4436FT | Microchip Tech | 1.2V@10A 10A 200V - Bridge Rectifiers ROHS | C17182601 | - | Bag-packed | 1.2V@10A | 10uA@200V | 10A | 200V | -65℃~+160℃ | |||
Min: 1 Mult: 1 | 0 | 1N4438 | Microchip Tech | 1.2V@10A 10A 600V - Bridge Rectifiers ROHS | C3589607 | - | Bag-packed | 1.2V@10A | 10uA@600V | 10A | 600V | -65℃~+160℃@(Ta) | |||
Min: 1 Mult: 1 | 0 | 1N4436T | Microchip Tech | 1.2V@10A 10A 200V - Bridge Rectifiers ROHS | C3589919 | - | Bag-packed | 1.2V@10A | 10uA@200V | 10A | 200V | -65℃~+160℃@(Ta) | |||
Min: 1 Mult: 1 | 0 | MSD52-16 | Microchip Tech | - Bridge Rectifiers ROHS | C3590306 | - | Bag-packed | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MSCDC200H170AG | Microchip Tech | 1.8V@200A 200A 1.7kV SP6C Bridge Rectifiers ROHS | C3590330 | SP6C | Tube-packed | 1.8V@200A | 800uA@1.7kV | 200A | 1.7kV | -40℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | MQSPD25 | Microchip Tech | - Bridge Rectifiers ROHS | C3590358 | - | Bag-packed | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MQSPC25 | Microchip Tech | - Bridge Rectifiers ROHS | C3590369 | - | Bag-packed | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MSCDC200H70AG | Microchip Tech | 1.8V@200A 200A 700V SP6C Bridge Rectifiers ROHS | C3589388 | SP6C | Tube-packed | 1.8V@200A | 800uA@700V | 200A | 700V | -40℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | MSC50DC70HJ | Microchip Tech | 1.8V@50A 50A 700V SOT-227 Bridge Rectifiers ROHS | C3589677 | SOT-227 | Tube-packed | 1.8V@50A | 200uA@700V | 50A | 700V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 1N4437 | Microchip Tech | 1.2V@10A 10A 400V - Bridge Rectifiers ROHS | C3589696 | - | Bag-packed | 1.2V@10A | 10uA@400V | 10A | 400V | -65℃~+160℃@(Ta) | |||
Min: 1 Mult: 1 | 0 | MSCDC50H701AG | Microchip Tech | 1.8V@50A 50A 700V SP1F Bridge Rectifiers ROHS | C3589714 | SP1F | Tube-packed | 1.8V@50A | 200uA@700V | 50A | 700V | -40℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | MSCDC100H70AG | Microchip Tech | 1.8V@100A 100A 700V SP6C Bridge Rectifiers ROHS | C3589732 | SP6C | Tube-packed | 1.8V@100A | 400uA@700V | 100A | 700V | -40℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 680-5 | Microchip Tech | 1.2V@2A 10A 500V - Bridge Rectifiers ROHS | C17410277 | - | Bag-packed | 1.2V@2A | 2uA@500V | 10A | 500V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | APT30DF100HJ | Microchip Tech | 3V@30A 45A 1kV SOT-227 Bridge Rectifiers ROHS | C17579419 | SOT-227 | Bag-packed | 3V@30A | 100uA@1000V | 45A | 1kV | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | APT100DL60HJ | Microchip Tech | 2V@100A 100A 600V SOT-227 Bridge Rectifiers ROHS | C17569998 | SOT-227 | Bag-packed | 2V@100A | 250uA@600V | 100A | 600V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 801-3 | Microchip Tech | 950mV@6A 25A 125V - Bridge Rectifiers ROHS | C17517454 | - | Bag-packed | 950mV@6A | 10uA@125V | 25A | 125V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 678-5 | Microchip Tech | 1.2V@10A 25A 500V - Bridge Rectifiers ROHS | C17470133 | - | Bag-packed | 1.2V@10A | 10uA@500V | 25A | 500V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 679-4 | Microchip Tech | 1.2V@10A 25A 400V - Bridge Rectifiers ROHS | C17543730 | - | Bag-packed | 1.2V@10A | 20uA@400V | 25A | 400V | -65℃~+150℃@(Tj) |