Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Average Rectified Current (Io)
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Average Rectified Current (Io)
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
800
(0+800+0)In Stock | BAS4002ARPPE6327HTSA1 | Infineon Technologies | 400mV@100mA 200mA 40V SOT-143 Bridge Rectifiers ROHS | C3589694 | SOT-143 | Tape & Reel (TR) | 400mV@100mA | 10uA@40V | 200mA | 40V | - | - | - | |||
Min: 1 Mult: 1 | 0 | DDB2U60N12W1RFB11BPSA1 | Infineon Technologies | 1.85V@60A 60A 1.2kV - Bridge Rectifiers ROHS | C3590965 | - | Tray | 1.85V@60A | 174uA@1.2kV | - | 1.2kV | -40℃~+150℃@(Tj) | 60A | - | |||
Min: 1 Mult: 1 | 0 | DDB6U104N16RRPB37BPSA1 | Infineon Technologies | 2.15V@35A 35A 1.6kV AG-ECONO2-7 Bridge Rectifiers ROHS | C17562601 | AG-ECONO2-7 | Tray | 2.15V@35A | 5mA@1600V | - | 1.6kV | -40℃~+150℃@(Tj) | 35A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS4002ARPP E6327 | Infineon Technologies | 2A 690mV@200mA 200mA 40V SOT-143-4 Bridge Rectifiers ROHS | C513285 | SOT-143-4 | Tape & Reel (TR) | 690mV@200mA | 10uA@40V | - | 40V | - | 200mA | 2A | |||
Min: 1 Mult: 1 | 0 | DDB6U144N16RBPSA1 | Infineon Technologies | 1.65V@150A 100A 1.6kV - Bridge Rectifiers ROHS | C3590245 | - | Tray | 1.65V@150A | 5mA@1.6kV | - | 1.6kV | - | 100A | - | |||
Min: 1 Mult: 1 | 0 | DD104N18KHPSA1 | Infineon Technologies | 104A 1.8kV - Bridge Rectifiers ROHS | C3589725 | - | Tray | - | 20mA@1.8kV | - | 1.8kV | - | 104A | - | |||
Min: 1 Mult: 1 | 0 | DDB2U20N12W1RFB11BPSA1 | Infineon Technologies | 1.85V@20A 20A 1.2kV - Bridge Rectifiers ROHS | C3590930 | - | Tray | 1.85V@20A | 58uA@1.2kV | - | 1.2kV | -40℃~+150℃@(Tj) | 20A | - | |||
Min: 1 Mult: 1 | 0 | DDB2U40N12W1RFB11BPSA1 | Infineon Technologies | 1.85V@40A 40A 1.2kV - Bridge Rectifiers ROHS | C3590064 | - | Tray | 1.85V@40A | 116uA@1.2kV | - | 1.2kV | -40℃~+150℃@(Tj) | 40A | - | |||
Min: 1 Mult: 1 | 0 | DD360N22KHPSA1 | Infineon Technologies | 360A 2.2kV - Bridge Rectifiers ROHS | C17314162 | - | Tray | - | 25mA@2200V | - | 2.2kV | - | 360A | - | |||
Min: 1 Mult: 1 | 0 | 8202011 | Infineon Technologies | - Bridge Rectifiers ROHS | C17301647 | - | Box-packed | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | BGX50AE6327HTSA1 | Infineon Technologies | 1.3V@100mA 140mA 70V SOT-143-4 Bridge Rectifiers ROHS | C2915262 | SOT-143-4 | Tape & Reel (TR) | 1.3V@100mA | 200nA@50V | 140mA | 70V | - | - | - |